Filter Your Search
31 - 40 of 16,717,893 results
|
52806-0510
Molex
|
$0.0114 | Yes | Yes | Active | 5 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | 100 MΩ | NO | NO | NO | 94V-0 | -20 °C | 80 °C | NOT SPECIFIED | RECTANGULAR | SINGLE PRONG | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | SOLDER | 0.118 inch | 0.213 inch | 0.157 inch | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||
|
10156616-0500LF
Amphenol Communications Solutions
|
$0.0115 | Active | 5 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.551 inch | unknown | ||||||||||||||||||||||||||||||
|
140-509-210-011
EDAC Inc
|
$0.0115 | Yes | Active | BOARD CONNECTOR | EDAC INC | compliant | EDAC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
52004-0310
Molex
|
$0.0117 | Yes | Yes | Obsolete | 3 | 1 | 1.5 mm | 2 | 20 mΩ | 2.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.059 inch | RIBBON CABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 5.0038 mm | WIRE TRAP | 0.307 inch | 0.287 inch | 0.354 inch | 0.138 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||
|
2110992-2
TE Connectivity
|
$0.0118 | Yes | Obsolete | 2 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED, LATCHED | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
74301-2000
Molex
|
$0.0119 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 32 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VDC V | NO | .3336 N | 1 GΩ | POLARIZED KEY | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 1.087 inch | 0.276 inch | MOLEX LLC | unknown | Molex | ||||||||||
|
73642-2000
Molex
|
$0.0120 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.618 inch | 0.46 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 | ||||||||
|
73643-2000
Molex
|
$0.0120 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM PLUS | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.087 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | Molex | 8536.69.40.40 | |||||||
|
73642-2200
Molex
|
$0.0120 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.618 inch | 0.46 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | Molex | 8536.69.40.40 | ||||||||
|
73643-2200
Molex
|
$0.0120 | No | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM PLUS | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.087 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | Molex | 8536.69.40.40 |