Parametric results for: 嫩模兰兰●在_线女Φ9418O32б1● under Headers and Edge Type Connectors

Filter Your Search

51 - 60 of 16,717,927 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
140-510-210-011
EDAC Inc
$0.0126 Yes Active BOARD CONNECTOR EDAC INC compliant EDAC
5-146859-1
TE Connectivity
$0.0127 Yes Active 1 2 2.54 mm 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 3A 1 NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C NOT APPLICABLE NO NO BLACK 0.1 inch NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.11 inch TE CONNECTIVITY LTD compliant TE Connectivity
FH35C-31S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0129 Yes Active 31 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.429 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99
73644-2116
Molex
$0.0135 Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM NO .6116 N 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C COMPLIANT BOARDLOCK RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.244 inch 0.138 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
73644-2117
Molex
$0.0135 Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM NO .6116 N 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C COMPLIANT BOARDLOCK RECEPTACLE TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.244 inch 0.138 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
35022-0005
Molex
$0.0135 Yes Yes Active 5 1 2.5 mm MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR COMPATIBLE CONTACTS: 35021-1201; 35021-1... more NO 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER 0.116 inch 0.232 inch 0.551 inch MOLEX LLC compliant Molex EAR99 8536.69.40.40
10156616-0600LF
Amphenol Communications Solutions
$0.0137 Active 6 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.65 inch unknown
MC-HVT1-S02-G
SPC Multicomp
$0.0137 Active BOARD CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.40
I-DS1066-SCW006
Ningbo connfly electronic CO LTD
$0.0138 Contact Manufacturer 6 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.551 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
146851-1
TE Connectivity
$0.0139 No Active 20 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD CONNECTOR AMPMODU NO 5 GΩ 3A 1 NO NO e0 NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO BLACK 0.1 inch NO ONE GENERAL PURPOSE NO RECTANGULAR 2.54 mm 200u inch SOLDER 0.192 inch 0.1 inch 0.084 inch 0.11 inch TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.69.40.40