Filter Your Search
61 - 70 of 16,613,124 results
|
73644-2217
Molex
|
$0.0144 | No | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||
|
73644-2216
Molex
|
$0.0144 | No | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||
|
73644-2017
Molex
|
$0.0144 | Yes | No | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
73944-0017
Molex
|
$0.0144 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .3058 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.618 inch | 0.461 inch | 1.244 inch | 0.079 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||
|
73944-0016
Molex
|
$0.0144 | No | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .3058 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.618 inch | 0.461 inch | 1.244 inch | 0.079 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||
|
73644-2016
Molex
|
$0.0144 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||
|
73944-6016
Molex
|
$0.0144 | No | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .3058 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||
|
73944-0216
Molex
|
$0.0144 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .3058 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.618 inch | 0.461 inch | 1.244 inch | 0.079 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||
|
73944-4016
Molex
|
$0.0144 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING LENGTH=0.197INCH | 1500VAC V | NO | .3058 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.618 inch | 0.461 inch | 1.244 inch | 0.118 inch | MOLEX LLC | unknown | Molex | |||||||
|
73944-0217
Molex
|
$0.0144 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .3058 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.618 inch | 0.461 inch | 1.244 inch | 0.079 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex |