Filter Your Search
41 - 50 of 16,717,937 results
|
73642-2200
Molex
|
$0.0120 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.618 inch | 0.46 inch | 0.138 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||
|
73643-2200
Molex
|
$0.0120 | No | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM PLUS | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.087 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | ||||||
|
10114826-00003LF
Amphenol Communications Solutions
|
$0.0121 | Yes | Active | 3 | 1 | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | WIRE | 0.124 inch | 0.146 inch | 0.216 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 3 | ||||||||||||||||||||||
|
68016-403HLF
Amphenol Communications Solutions
|
$0.0121 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | 3 | ||||||||||||||||||||||||||||||||||
|
53398-1371
Molex
|
$0.0121 | Yes | Yes | Active | 13 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PICOBLADE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | LEAD FREE | |||||||||||||||||||||||||||||||||
|
MC34481
SPC Multicomp
|
$0.0125 | Yes | Active | 2 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) | BRASS | NO | ONE | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
73644-0018
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | GOLD FLASH | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||
|
73644-2018
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM | NO | .6116 N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | COMPLIANT BOARDLOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.244 inch | 0.138 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | Molex | |||||||
|
73643-2100
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM PLUS | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.087 inch | 0.138 inch | MOLEX LLC | unknown | Molex | ||||||||
|
73643-0100
Molex
|
$0.0125 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 10 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | HDM PLUS | 1500VAC V | NO | .6116 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.618 inch | 0.461 inch | 1.087 inch | 0.138 inch | MOLEX LLC | unknown | Molex |