Parametric results for: 哪里可以办钢琴等级证书+客服V【yy177788】... under Headers and Edge Type Connectors

Filter Your Search

11 - 20 of 16,717,890 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
98424-G52-16LF
Amphenol FCi
$0.0060 Yes Yes Active 16 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT,PLASTIC PKG 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e3 NO UL 94V-0 PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 30u inch SURFACE MOUNT 0.24 inch 0.244 inch 0.685 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
2226A-03
SPC Multicomp
$0.0069 Active 3 1 FEMALE CABLE BOARD CONNECTOR NO NO NO NO 94V-1 RECEPTACLE NO ONE GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
10156616-0300LF
Amphenol Communications Solutions
$0.0072 Active 3 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.354 inch unknown
MC34745
SPC Multicomp
$0.0072 Active 2 1 2.54 mm MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
3560-10SR(31)
Hirose Electric Co Ltd
$0.0075 Yes Obsolete BOARD CONNECTOR e4 Gold (Au) HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40 Hirose
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
$0.0077 Yes Active 25 2 609.6 µm 2 100 mΩ 200 mA 10 Cycles BOARD AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ -55 °C 85 °C GOLD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.024 inch NO LOCKING ONE STAGGERED 2.8702 mm SURFACE MOUNT 0.035 inch 0.132 inch 0.358 inch HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
5-103971-2
TE Connectivity
$0.0085 Yes Yes Not Recommended 3 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR NO 0.054 inch 5 GΩ 3A 1 267 V 26 AWG 30 AWG NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP/IDC 0.098 inch 2.4 inch TE CONNECTIVITY LTD compliant TE Connectivity
5-103971-2
TE Connectivity
$0.0085 Yes Not Recommended 3 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR NO 0.054 inch 5 GΩ 3A 1 267 V 26 AWG 30 AWG NO NO NO CSA, LR, U 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO CRIMP/IDC 0.098 inch 2.4 inch TE CONNECTIVITY LTD compliant TE Connectivity
74301-0100
Molex
$0.0089 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.937 inch 0.276 inch MOLEX LLC unknown Molex
10156616-0400LF
Amphenol Communications Solutions
$0.0092 Active 4 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.453 inch unknown