Filter Your Search
11 - 20 of 16,717,923 results
|
2226A-03
SPC Multicomp
|
$0.0069 | Active | 3 | 1 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-1 | RECEPTACLE | NO | ONE | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
2214SM-26G-75-PCR
SPC Multicomp
|
$0.0070 | Yes | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10156616-0300LF
Amphenol Communications Solutions
|
$0.0072 | Active | 3 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.354 inch | unknown | |||||||||||||||||||||||||||||||||||
|
MC34745
SPC Multicomp
|
$0.0072 | Active | 2 | 1 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
3560-10SR(31)
Hirose Electric Co Ltd
|
$0.0075 | Yes | Obsolete | BOARD CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FH35C-25S-0.3SHW(99)
Hirose Electric Co Ltd
|
$0.0077 | Yes | Active | 25 | 2 | 609.6 µm | 2 | 100 mΩ | 200 mA | 10 Cycles | BOARD | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 90VAC V | NO | ZIF N | 50 MΩ | -55 °C | 85 °C | GOLD | PHOSPHOR BRONZE | STAGGERED | BELLOWED TYPE | 0.024 inch | NO | LOCKING | ONE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.132 inch | 0.358 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | Hirose | ||||||||||||||||||||||||||||||
|
5-103971-2
TE Connectivity
|
$0.0085 | Yes | Yes | Not Recommended | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 0.054 inch | 5 GΩ | 3A | 1 | 267 V | 26 AWG | 30 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 2.4 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
5-103971-2
TE Connectivity
|
$0.0085 | Yes | Not Recommended | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | NO | 0.054 inch | 5 GΩ | 3A | 1 | 267 V | 26 AWG | 30 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP/IDC | 0.098 inch | 2.4 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
74301-0100
Molex
|
$0.0089 | Yes | Yes | Obsolete | 72 | 6 | 2 mm | 6 | 32 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | 1000VDC V | NO | .3336 N | 1 GΩ | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.937 inch | 0.276 inch | MOLEX LLC | unknown | Molex | ||||||||||||||||
|
10156616-0400LF
Amphenol Communications Solutions
|
$0.0092 | Active | 4 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.453 inch | unknown |