Parametric results for: 办焊工等级证,微YY177788信 under Headers and Edge Type Connectors

Filter Your Search

21 - 30 of 16,717,898 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2211S-02G
SPC Multicomp
$0.0092 Active 2 1 2.54 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
DS1066-2MVW6S
Ningbo connfly electronic CO LTD
$0.0092 Contact Manufacturer 2 1 2 mm 1 30 mΩ 2 A MALE BOARD NYLON66 STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.189 inch 0.236 inch 0.228 inch 0.134 inch CONNFLY ELECTRONIC CO LTD unknown
54597-3600
Molex
$0.0097 Yes Obsolete 36 2 40 mΩ 1.5 A FEMALE CABLE POLYAMIDE NOT SPECIFIED BOARD CONNECTOR ROHS AND ELV COMPLIANT 500VAC V NO 0.031 inch 1 GΩ 26 AWG 28 AWG UL -20 °C 80 °C PLUG NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.049 inch 0.079 inch NO GUIDE SLOT LOCKING ONE WIRE 0.228 inch 0.291 inch 1.037 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
I-DS1066-SCW004
Ningbo connfly electronic CO LTD
$0.0098 Contact Manufacturer 4 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.394 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
55510-304TRLF
Amphenol Communications Solutions
$0.0103 Yes Active 4 2 2 mm 2 20 mΩ 1 A FEMALE 50 Cycles BOARD PLASTIC NOT SPECIFIED STRAIGHT BOARD CONNECTOR 707VAC V NO 1.946 N 1 GΩ 0.195 N NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5 mm 15u inch SURFACE MOUNT 0.157 inch 0.177 inch 0.154 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 4
68001-414HLF
Amphenol FCi
$0.0105 Yes Yes Active 14 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BERGSTRIP NO NO NO e3 NO 94V-0 TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 Amphenol LEAD FREE
74301-0000
Molex
$0.0106 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN/LEAD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.937 inch 0.276 inch MOLEX LLC unknown Molex
74301-0200
Molex
$0.0106 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.937 inch 0.276 inch MOLEX LLC unknown Molex
35022-0003
Molex
$0.0113 Yes Yes Active 3 1 2.5 mm MALE BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR COMPATIBLE CONTACTS: 35021-1201; 35021-1... more NO 1 GΩ NO NO NO UL, CSA 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT IVORY 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.116 inch 0.232 inch 0.335 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
MC34637
SPC Multicomp
$0.0113 Yes Active 8 1 2.54 mm MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE SOLDER SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40