Parametric results for: 办假的印度ID【办证咨询Telegram:@dht... under Headers and Edge Type Connectors

Filter Your Search

31 - 40 of 16,717,885 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
52806-0510
Molex
$0.0114 Yes Yes Active 5 1 2 mm 2 30 mΩ 500 mA FEMALE BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT FFC/FPC CONNECTOR STAGGERED CONFIGURATION NO 100 MΩ NO NO NO 94V-0 -20 °C 80 °C NOT SPECIFIED RECTANGULAR SINGLE PRONG 0.039 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.0066 mm SOLDER 0.118 inch 0.213 inch 0.157 inch MOLEX LLC compliant EAR99 Molex
10156616-0500LF
Amphenol Communications Solutions
$0.0115 Active 5 1 1 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 FFC/FPC CONNECTOR 800VAC V NO 1 GΩ 22 AWG 26 AWG UL 94V-0 -40 °C 105 °C RECTANGULAR SQ PIN-SKT NATURAL 0.098 inch NO LOCKING ONE GENERAL PURPOSE CRIMP 0.15 inch 0.264 inch 0.551 inch unknown
140-509-210-011
EDAC Inc
$0.0115 Yes Active BOARD CONNECTOR EDAC INC compliant EDAC
52004-0310
Molex
$0.0117 Yes Yes Obsolete 3 1 1.5 mm 2 20 mΩ 2.5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR STAGGERED CONFIGURATION 500VAC V NO 1 GΩ NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.059 inch RIBBON CABLE NO ONE GENERAL PURPOSE STAGGERED 5.0038 mm WIRE TRAP 0.307 inch 0.287 inch 0.354 inch 0.138 inch MOLEX LLC compliant Molex
2110992-2
TE Connectivity
$0.0118 Yes Obsolete 2 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR POLARIZED, LATCHED NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO ONE GENERAL PURPOSE CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
74301-2000
Molex
$0.0119 Yes Yes Obsolete 72 6 2 mm 6 32 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE 1000VDC V NO .3336 N 1 GΩ POLARIZED KEY .139 N NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN/LEAD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO GUIDE SLOT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 1.087 inch 0.276 inch MOLEX LLC unknown Molex
73642-2000
Molex
$0.0120 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.618 inch 0.46 inch 0.138 inch MOLEX LLC compliant EAR99 Molex 8536.69.40.40
73643-2000
Molex
$0.0120 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM PLUS 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.087 inch 0.138 inch MOLEX LLC unknown EAR99 Molex 8536.69.40.40
73642-2200
Molex
$0.0120 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.618 inch 0.46 inch 0.138 inch MOLEX LLC compliant EAR99 Molex 8536.69.40.40
73643-2200
Molex
$0.0120 No Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM PLUS 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.087 inch 0.138 inch MOLEX LLC unknown EAR99 Molex 8536.69.40.40