Parametric results for: 作假天使大学毕业证+微ff2017775专业 under Headers and Edge Type Connectors

Filter Your Search

41 - 50 of 16,717,891 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
10114826-00003LF
Amphenol Communications Solutions
$0.0121 Yes Active 3 1 20 mΩ 1 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR 500VAC V NO 100 MΩ NO NO NO UL 94V-0 -40 °C 105 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT NATURAL 0.049 inch NO LOCKING ONE WITH CABLE ASSEMBLY WIRE 0.124 inch 0.146 inch 0.216 inch AMPHENOL ICC ROHS COMPLIANT 3 compliant EAR99 8536.69.40.40
68016-403HLF
Amphenol Communications Solutions
$0.0121 Yes Active 3 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 3 compliant EAR99 8536.69.40.40
53398-1371
Molex
$0.0121 Yes Yes Active 13 1 1.25 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR PICOBLADE NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT MOLEX LLC LEAD FREE compliant Molex
MC34481
SPC Multicomp
$0.0125 Yes Active 2 1 FEMALE CABLE TIN BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) BRASS NO ONE GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.40
73644-0018
Molex
$0.0125 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM NO .6116 N 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 105 °C COMPLIANT BOARDLOCK RECEPTACLE GOLD FLASH NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.244 inch 0.138 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
73644-2018
Molex
$0.0125 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM NO .6116 N 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C COMPLIANT BOARDLOCK RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.244 inch 0.138 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
73643-2100
Molex
$0.0125 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM PLUS 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 105 °C RECEPTACLE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.087 inch 0.138 inch MOLEX LLC unknown Molex
73643-0100
Molex
$0.0125 Yes Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM PLUS 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 105 °C RECEPTACLE GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch PRESS FIT 0.618 inch 0.461 inch 1.087 inch 0.138 inch MOLEX LLC unknown Molex
73642-0100
Molex
$0.0125 Yes Obsolete 72 6 2 mm 6 10 mΩ 1 A MALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR HDM 1500VAC V NO .6116 N 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 105 °C RECEPTACLE GOLD NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.618 inch 0.46 inch 0.138 inch MOLEX LLC unknown EAR99 8536.69.40.40 Molex
2214SM-26G-75-PCR
SPC Multicomp
$0.0125 Yes Active BOARD CONNECTOR MULTICOMP PRO unknown