Parametric results for: 不丹ID作假【办证咨询Telegram:@DS889】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
3-829376-0
TE Connectivity
Check for Price Yes Obsolete 30 2 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR NO 0.05 inch 3A 1 22 AWG 26 AWG NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT SPECIFIED NO YES BLACK 0.1 inch NO ONE GENERAL PURPOSE NO IDC 15.3 inch 42.88 inch TE CONNECTIVITY LTD compliant
609-1630
TE Connectivity
Check for Price No Obsolete 16 2 2.54 mm 1 A FEMALE CABLE POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 1 GΩ 1A 1 POLARIZED NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE RIBBON NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES BLUE 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE NO RECTANGULAR 30u inch IDC 0.238 inch 0.515 inch 0.976 inch TE CONNECTIVITY LTD unknown
1-144270-2
TE Connectivity
Check for Price Yes Yes Obsolete 12 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR AMPMODU NO 0.047 inch 1 GΩ 3A 1 500 V 24 AWG NO NO NO UL 94V-0 -40 °C 100 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 1.231 inch TE CONNECTIVITY LTD compliant
1-104464-2
TE Connectivity
$5.9967 No Active 13 1 2.54 mm 3 A FEMALE CABLE POLYETHYLENE NOT APPLICABLE BOARD CONNECTOR 600VAC V NO 5 GΩ 3A 1 267 V 22 AWG 26 AWG NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLACK NO ONE GENERAL PURPOSE NO IDC 0.098 inch 1.298 inch TE CONNECTIVITY LTD unknown
293142-1
TE Connectivity
Check for Price Obsolete 6 1 5 mm 10 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 10A 1 POLARIZED 16 AWG 20 AWG NO NO NO UL, VDE 94V-2 -25 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT SPECIFIED RECTANGULAR NO YES BLACK NO LATCHING ONE GENERAL PURPOSE NO IDC 0.55 inch 0.964 inch 1.177 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
1-282086-9
TE Connectivity
Check for Price Active 1 1 10 mm 16 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 16A 1 POLARIZED 15 AWG 20 AWG NO NO NO UL, VDE 94V-2 -25 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES ORANGE NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO IDC 0.55 inch 0.964 inch 0.192 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
1-282086-6
TE Connectivity
Check for Price Obsolete 6 1 10 mm 16 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 16A 1 POLARIZED 15 AWG 20 AWG NO NO NO UL, VDE 94V-2 -25 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES VIOLET NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO IDC 0.55 inch 0.964 inch 2.161 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
1534077-5
TE Connectivity
Check for Price Yes Active 5 1 5 mm 10 A CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 10A 1 POLARIZED 250 V NO NO NO UL 94V-2 -40 °C 110 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant
1-281711-5
TE Connectivity
Check for Price Yes Yes Obsolete 15 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR AMPMODU NO 0.039 inch 1 GΩ 3A 1 26 AWG NO NO NO UL 94V-0 -40 °C 100 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 1.531 inch TE CONNECTIVITY LTD compliant
609-1041
TE Connectivity
Check for Price No Obsolete 10 2 2.54 mm 1 A FEMALE CABLE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR POLARIZED NO 1A 1 POLARIZED NO NO e0 NO 94V-0 -65 °C 105 °C RECEPTACLE RIBBON Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO 30u inch IDC TE CONNECTIVITY LTD compliant