Filter Your Search
1 - 10 of 867 results
|
87533-1020
Molex
|
Check for Price | Obsolete | 160 | 2 | 1.27 mm | 2 | 40 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1.6124 N | 1 GΩ | POLARIZED HOUSING | .1112 N | NO | NO | NO | UL, CSA | 94V-0 | -10 °C | 85 °C | SPLIT BOARD LOCK | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | 0.05 inch | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.55 inch | 0.61 inch | 4.72 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
68775-331
Amphenol FCi
|
Check for Price | Transferred | 62 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | BERG ELECTRONICS | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
5-1775333-4
TE Connectivity
|
$1.5722 | Yes | Obsolete | 54 | 1 | 500 µm | 500 mA | FEMALE | BOARD | LCP | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | .5A | 1 | NO | NO | NO | 94V-0 | -20 °C | 85 °C | FFC, FPC | NOT SPECIFIED | RECTANGULAR | NO | NO | NATURAL | 0.020 inch | NO | ONE | GENERAL PURPOSE | NO | 1u inch | SURFACE MOUNT | 0.246 inch | 0.079 inch | 1.25 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
BD075-33-G-1-L-B
Global Connector Technology
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 10u inch | SURFACE MOUNT | 0.07 inch | 0.181 inch | 1.664 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
BG075-33A-1-0600-0300-0150-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | RIGHT ANGLE | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
BD075-33-I-2-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 30u inch | SURFACE MOUNT | 0.07 inch | 0.181 inch | 1.664 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
68417-533
Amphenol FCi
|
Check for Price | No | No | Active | 33 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
75331-0235
Molex
|
Check for Price | Yes | Obsolete | 6 | 10 mΩ | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | 1050VAC V | .6116 N | 1 GΩ | e3 | UL | 105 °C | PEG | RECEPTACLE | S0P6 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | GRAY | YES | LOCKING | ONE | 50u inch | PRESS FIT | 0.742 inch | 0.645 inch | 0.214 inch | 0.094 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||
|
175337-9
TE Connectivity
|
Check for Price | Obsolete | 9 | 1 | 508 µm | 1 | 30 Cycles | POLYETHYLENE | SN-PB | STRAIGHT | FFC/FPC CONNECTOR | NONE | NO | ZIF N | UL | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.02 inch | NO | ONE | RECTANGULAR | 150u inch | 0.079 inch | 0.236 inch | 0.378 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
75160-375-33
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.11 inch | 0.1 inch | 3.3 inch | 0.082 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |