Filter Your Search
1 - 10 of 1,515 results
|
88194-1841
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 508 µm | 1 | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | e4 | UL | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.15 inch | 0.161 inch | 0.488 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
75160-894-18LF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | e4 | UL, CSA | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 118u inch | SOLDER | 0.11 inch | 0.1 inch | 1.8 inch | 0.082 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
77311-894-18LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
77311-894-18LF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
78229-418TLF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
95179-418H
Amphenol Communications Solutions
|
Check for Price | No | Active | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN (100) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.41 inch | 1.8 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
77311-G94-18
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
77311-494-18
Amphenol FCi
|
Check for Price | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
94099-418H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN LEAD (150) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.16 inch | 1.8 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
78229-418HALF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | MALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |