Filter Your Search
1 - 10 of 1,515 results
|
76015-9418
Molex
|
Check for Price | Active | 28 | 7 | 1.8542 mm | 7 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.073 inch | 0.145 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 3.683 mm | 10u inch | PRESS FIT | 0.685 inch | 0.638 inch | 0.83 inch | 0.083 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
C9394/18648
Smiths Group
|
Check for Price | Active | 300 | 6 | 1.905 mm | 6 | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARISED | NO | NO | NO | NO | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.578 inch | 0.775 inch | 4.814 inch | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||
|
C9394/18650
Smiths Group
|
Check for Price | Active | 300 | 6 | 1.905 mm | 6 | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL-P-50884, POLARISED, PANEL MOUNTABLE | NO | NO | NO | YES | RECEPTACLE | STAGGERED | RND PIN-SKT | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.578 inch | 0.775 inch | 4.814 inch | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||
|
69-4180A-1211
ECS
|
Check for Price | Contact Manufacturer | 180 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VDC V | NO | 1000 GΩ | YES | UL | -65 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.58 inch | 0.465 inch | 5.25 inch | 0.512 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
69-4180A-1111
ECS
|
Check for Price | Contact Manufacturer | 180 | 4 | 2.54 mm | 4 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VDC V | NO | 1000 GΩ | YES | UL | -65 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.58 inch | 0.465 inch | 5.25 inch | 0.184 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
894-18-114-20-001101
PRECI-DIP SSA
|
Check for Price | Active | 114 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.359 inch | 3.8 inch | 0.118 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
894-18-018-10-001101
PRECI-DIP SSA
|
Check for Price | Active | 18 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 0.6 inch | 0.236 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
894-18-030-20-001101
PRECI-DIP SSA
|
Check for Price | Active | 30 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.359 inch | 1 inch | 0.118 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
894-18-063-10-001101
PRECI-DIP SSA
|
Check for Price | Active | 63 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 2.1 inch | 0.236 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
894-18-075-20-001101
PRECI-DIP SSA
|
Check for Price | Active | 75 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.359 inch | 2.5 inch | 0.118 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 |