Filter Your Search
1 - 10 of 170,192 results
|
842-812-1644-418H
Amphenol Corporation
|
Check for Price | Yes | Active | 16 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||
|
37303-2165-0P0FL
3M Interconnect
|
Check for Price | Yes | Yes | Active | 3 | 1 | 3 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | GOLD (8) OVER NICKEL (100) | BOARD CONNECTOR | 3M, PANEL MOUNTABLE, LATCHED | 1400VAC V | NO | 0.047 inch | 1 MΩ | POLARIZED HOUSING | 20 AWG | 22 AWG | NO | NO | NO | UL | 94V-0 | -20 °C | 65 °C | SOCKET | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | 8u inch | IDC | 0.252 inch | 0.614 inch | 0.543 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
842-812-3002-418H
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 30 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||
|
E842-812-1413-434
Amphenol Corporation
|
Check for Price | Yes | Active | 14 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (30) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||||||||||||||
|
93682-726
Amphenol FCi
|
Check for Price | Active | 26 | 2 | FEMALE | CABLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD (60) OVER NICKEL | NO | ONE | GENERAL PURPOSE | IDC | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
1-167341-0
TE's AMP
|
Check for Price | Yes | Obsolete | 10 | 1 | FEMALE | CABLE | TIN LEAD OVER NICKEL | BOARD CONNECTOR | AMP | NO | NO | NO | e0 | NO | 94V-2 | TIN LEAD OVER NICKEL | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||
|
IDSS-18-S-03.10-ST8
Samtec Inc
|
Check for Price | Yes | Active | 18 | 1 | 1 A | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||
|
1-111503-0
TE's AMP
|
Check for Price | Obsolete | 44 | 2 | MALE | CABLE | BOARD CONNECTOR | AMP-LATCH | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||
|
644514-7
TE's AMP
|
Check for Price | No | No | Obsolete | 7 | 1 | FEMALE | CABLE | TIN LEAD | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-2 | TIN LEAD | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||
|
3016-34G00Y11A
GTK UK Ltd
|
Check for Price | Contact Manufacturer | 34 | 2 | 20 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.326 inch | 0.516 inch | 2.693 inch | GTK UK LTD | compliant | EAR99 | 8536.69.40.40 |