Parametric results for: 买阿肯色州ID〖做假证Telegram@FW226〗仿证 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
108293060001012
Kyocera AVX Components
Check for Price Yes Yes Obsolete 60 2 10 mΩ 1 A MALE CABLE GLASS FILLED POLYESTER GOLD (30) OVER NICKEL BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED 1050VAC V NO 1 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 -55 °C 105 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MOUNTING FLANGE ONE GENERAL PURPOSE 30u inch IDC 0.331 inch 0.482 inch 4 inch AVX CORP compliant EAR99 8536.69.40.40
09185347816
HARTING Technology Group
Check for Price Yes Yes Obsolete 34 2 20 mΩ 1 A FEMALE 50 Cycles CABLE GLASS FILLED PBT-POLYESTER NOT SPECIFIED BOARD EURO CONNECTOR STANDARD: IEC 60603-13; DIN EN 60603-13 1000VAC V NO 1 GΩ GUIDE SLOT 28 AWG 28 AWG YES YES NO UL 94V-0 -55 °C 125 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE IDC 0.24 inch 0.512 inch 1.882 inch HARTING ELECTRONICS GMBH & CO KG compliant EAR99 8536.69.40.40
66901-614LF
Amphenol FCi
Check for Price Yes Active 14 2 15 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 50 GΩ DUAL POLARIZED NO NO e4 NO UL, CSA 94V-0 -65 °C 105 °C PREASSEM CONN Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE 50u inch IDC 0.235 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
CHG-2040-S01010-KEP
3M Electronics
Check for Price Yes Active 40 2 10 mΩ 4.5 A FEMALE 50 Cycles CABLE GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD EURO CONNECTOR 707VAC V NO 1.96 N 0.054 inch 1 GΩ POLARIZED HOUSING 22 AWG 24 AWG 0.34 N NO NO NO CUL, UL 94V-0 -55 °C 105 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 30u inch IDC 0.234 inch 0.601 inch 2.18 inch 3M ELECTRONIC PRODUCTS DIVISION compliant ROHS COMPLIANT
308-126-120
I/O Interconnect
Check for Price Contact Manufacturer 26 2 MALE CABLE BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE IDC I/O INTERCONNECT unknown
842-812-2003-434H
Amphenol Corporation
Check for Price Yes Active 20 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (30) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
5-641303-4
TE's AMP
Check for Price Yes Yes Obsolete 24 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-2 NOT SPECIFIED NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
CE100F22-9
Pancon Corporation
Check for Price End Of Life 9 1 2.54 mm 10 mΩ 4 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 750 AC/DC V NO 1 GΩ 22 AWG 22 AWG UL 94V-2 -55 °C 105 °C RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.267 inch 0.571 inch 0.9 inch ITW PANCON compliant EAR99 8536.69.40.40
307-132-120
I/O Interconnect
Check for Price Contact Manufacturer 32 2 FEMALE CABLE BOARD CONNECTOR NO NO NO NO 94V-0 SOCKET NO ONE GENERAL PURPOSE IDC I/O INTERCONNECT unknown
DS240-098B4-A2
Thomas & Betts
Check for Price Obsolete 40 2 FEMALE CABLE DIP CONNECTOR SHIELDED NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE IDC AUGAT INC unknown