Filter Your Search
1 - 10 of 170,192 results
|
C143C042F98C166
Amphenol Corporation
|
Check for Price | Yes | Active | 42 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (31) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||
|
S2SD-05-24-L-02.75-S
Samtec Inc
|
Check for Price | Active | 10 | 2 | 3.8 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE DISCRETE; TIGER EYE CONTACT | NO | POLARIZED HOUSING | 24 AWG | 24 AWG | NO | NO | e4 | NO | -10 °C | 105 °C | SOCKET | PREASSEM CONN | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.296 inch | 0.448 inch | 0.533 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | ||||||||||
|
E842-812-6413-634
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 64 | 2 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED | NO | NO | YES | e3 | YES | SOCKET | BRIGHT PURE TIN | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
T812140A301CEU
Amphenol Corporation
|
Check for Price | Yes | Active | 40 | 2 | FEMALE | CABLE | GOLD (30) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | BRASS/PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||
|
842-812-1033-618H
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 10 | 2 | FEMALE | CABLE | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | NO | NO | YES | e3 | YES | SOCKET | BRIGHT PURE TIN | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
FFSD-13-D-19.00-01-N
Samtec Inc
|
$16.3901 | Yes | Yes | Active | 26 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||||||
|
TCSD-13-01-L-N
Samtec Inc
|
$6.4700 | Yes | Active | 26 | 2 | 2.8 A | FEMALE | CABLE | GLASS FILLED POLYESTER | AU ON NI | BOARD CONNECTOR | NO | POLARIZED HOUSING | 28 AWG | 28 AWG | UL | -40 °C | 105 °C | PREASSEM CONN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | IDC | 0.157 inch | 0.125 inch | 1.184 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
558629-1
TE Connectivity
|
Check for Price | Obsolete | 8 | 1 | FEMALE | CABLE | CARD EDGE CONNECTOR | AMP | NO | NO | NO | NO | NO | ONE | IDC | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||||||||||||||||||||||
|
71602-664LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | BOARD CONNECTOR | QUICK, LATCHED, PLOARIZED | NO | SHRD CENTER | NO | NO | e4 | NO | UL | 94V-0 | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.24 inch | 0.512 inch | 3.376 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
89946-940
Amphenol FCi
|
Check for Price | Active | 40 | 2 | FEMALE | CABLE | GOLD (15) OVER NICKEL | BOARD CONNECTOR | LATCHED, POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL | NO | ONE | GENERAL PURPOSE | IDC | FCI | compliant | EAR99 | 8536.69.40.40 |