Filter Your Search
1 - 10 of 165,413 results
|
1-282086-6
TE Connectivity
|
Check for Price | Obsolete | 6 | 1 | 10 mm | 16 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 16A | 1 | POLARIZED | 15 AWG | 20 AWG | NO | NO | NO | UL, VDE | 94V-2 | -25 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | VIOLET | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | IDC | 0.55 inch | 0.964 inch | 2.161 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
609-1630
TE Connectivity
|
Check for Price | No | Obsolete | 16 | 2 | 2.54 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 1 GΩ | 1A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | IDC | 0.238 inch | 0.515 inch | 0.976 inch | TE CONNECTIVITY LTD | unknown | |||||||||||
|
1-284932-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 11 | 1 | 2.5 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 2A | 1 | NO | NO | NO | -40 °C | 110 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
1-144270-2
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | AMPMODU | NO | 0.047 inch | 1 GΩ | 3A | 1 | 500 V | 24 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 1.231 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||
|
1-281711-5
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 15 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | AMPMODU | NO | 0.039 inch | 1 GΩ | 3A | 1 | 26 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 1.531 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||
|
200058
TE Connectivity
|
Check for Price | Active | 2 | 1 | 2 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | 2A | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||
|
5-284866-4
TE Connectivity
|
Check for Price | Yes | Obsolete | 14 | 1 | 2.5 mm | 2 A | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 2A | 1 | NO | NO | NO | -40 °C | 110 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | NO | NATURAL | NO | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
144274-4
TE Connectivity
|
Check for Price | Yes | Obsolete | 4 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | 0.039 inch | 5 GΩ | 3A | 1 | 1 kV | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 0.431 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||
|
1-144271-0
TE Connectivity
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | BOARD CONNECTOR | AMPMODU | NO | 0.039 inch | 1 GΩ | 3A | 1 | 500 V | 26 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 1.031 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||
|
144274-3
TE Connectivity
|
Check for Price | Yes | Obsolete | 3 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | NO | 0.039 inch | 5 GΩ | 3A | 1 | 1 kV | 26 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 0.331 inch | TE CONNECTIVITY LTD | compliant |