Parametric results for: 凭祥小姐性息网「莹妹(Q)7533O4360」 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 867 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 7533 Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
2057753-3
TE Connectivity
Check for Price Yes Active 72 9 1.905 mm 9 MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL, CSA -55 °C 85 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.075 inch 0.053 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 1.3462 mm 30u inch PRESS FIT 0.657 inch 0.47 inch 0.854 inch 0.055 inch TE CONNECTIVITY LTD compliant
1-2057753-3
TE Connectivity
Check for Price Yes Active 72 9 1.9 mm 9 750 mA MALE BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO .75A 1 POLARIZED HOUSING 30 V NO NO NO UL 94V-0 -55 °C 85 °C LOCATING POST NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.075 inch 0.053 inch NO GUIDE PIN LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 1.3462 mm 29.92u inch PRESS FIT 0.657 inch 0.47 inch 0.854 inch 0.047 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40 TE Connectivity
74650-7533
Molex
Check for Price Active 8 2.0066 mm 8 10 mΩ 1 A MALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR 750VAC V NO 10 GΩ POLARIZED HOUSING UL -55 °C 105 °C TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.089 inch NO GUIDE PIN ONE RECTANGULAR 2.2606 mm PRESS FIT 0.85 inch 0.484 inch MOLEX LLC unknown EAR99 8536.69.40.40
74651-7533
Molex
Check for Price Active 8 2.0066 mm 8 BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI RIGHT ANGLE BOARD CONNECTOR NO UL TIN OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.089 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 2.0066 mm PRESS FIT 0.85 inch 0.484 inch 0.098 inch MOLEX LLC unknown EAR99 8536.69.40.40
70437-533
Amphenol FCi
Check for Price Active 36 7 2 mm 7 1 A MALE 250 Cycles BOARD AU-PD-NI ON NI STRAIGHT BOARD CONNECTOR 6 GROUND CONTACTS IN 2 ROW AVAILABLE 1000VAC V NO 1 GΩ POLARIZED HOUSING NO NO e0 NO UL, CSA -55 °C 105 °C RECEPTACLE TIN LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 50u inch PRESS FIT 0.701 inch 0.652 inch 0.47 inch 0.669 inch FCI compliant EAR99 8536.69.40.40
70437-533
Amphenol Communications Solutions
Check for Price Active 36 7 2 mm 7 1 A MALE 250 Cycles BOARD AU-PD-NI ON NI STRAIGHT BOARD CONNECTOR 6 GROUND CONTACTS IN 2 ROW AVAILABLE 1000VAC V NO 1 GΩ POLARIZED HOUSING NO NO e0 NO UL, CSA -55 °C 105 °C RECEPTACLE TIN LEAD PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 50u inch PRESS FIT 0.701 inch 0.652 inch 0.47 inch 0.669 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
76761-7533
Molex
Check for Price Active 150 6 2.0066 mm 6 10 mΩ 1 A MALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR 750VAC V NO 10 GΩ POLARIZED HOUSING UL -55 °C 85 °C TIN COPPER ALLOY RECTANGULAR BLADE PIN-SKT BLACK 0.079 inch 0.089 inch NO LOCKING ONE RECTANGULAR 2.2606 mm 30u inch PRESS FIT 0.681 inch 0.484 inch 2.244 inch MOLEX LLC unknown EAR99 8536.69.40.40
74697-7533
Molex
Check for Price Active 5 2.0066 mm 5 BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NO UL TIN OVER NICKEL COPPER ALLOY RECTANGULAR BLACK 0.079 inch 0.079 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 2.0066 mm PRESS FIT 0.571 inch 0.098 inch MOLEX LLC unknown EAR99 8536.69.40.40
89007-533LF
Amphenol Communications Solutions
Check for Price Yes Active 60 5 2 mm 5 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .14734 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.942 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
89007-533LF
Amphenol FCi
Check for Price Yes Yes Active 60 5 2 mm 5 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .14734 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 0.942 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE