Parametric results for: 启东美女生活照片+妹_子9418O32б1_Φ.Qryd under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
9418S-M03-15
ECS
Check for Price Contact Manufacturer 18 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ UL -40 °C 105 °C PLUG TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm 10u inch SOLDER 0.157 inch 0.724 inch 0.091 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
10119109-418019LF
Amphenol Communications Solutions
Check for Price Yes Active 18 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
006007024941818
Kyocera AVX Components
Check for Price Active 24 2 FEMALE CABLE FFC/FPC CONNECTOR STANDARD: MIL-C-21097 NO NO NO NO 0.156 inch NO ONE GENERAL PURPOSE SOLDER 0.343 inch 0.46 inch 2.778 inch AVX CORP compliant EAR99
73699-418H
Amphenol FCi
Check for Price No No Obsolete 18 2 2.54 mm MALE BOARD TIN LEAD (120) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e0 NO 94V-0 TIN LEAD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant
9418-G0-01-90
ECS
Check for Price Contact Manufacturer 18 2 2.0066 mm 2 1 A MALE BOARD AU ON NI STRAIGHT BOARD CONNECTOR STANDARD PACKAGING 500VAC V NO 5 GΩ UL -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 5.0038 mm 30u inch SURFACE MOUNT 0.232 inch 0.26 inch 0.792 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
E842-812-2009-418H
Amphenol Corporation
Check for Price Yes Obsolete 20 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP unknown ROHS COMPLIANT
894-18-114-20-001101
PRECI-DIP SSA
Check for Price Active 114 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU RIGHT ANGLE BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE 2.54 mm 10u inch SOLDER 0.3 inch 0.359 inch 3.8 inch 0.118 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
10122279-418000BLF
Amphenol Communications Solutions
Check for Price Yes Active 18 2 1.27 mm 2 MALE BOARD POLYETHYLENE AU STRAIGHT BOARD STACKING CONNECTOR NO e4 UL RECEPTACLE Gold (Au) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO ONE RECTANGULAR 3.81 mm 10u inch SURFACE MOUNT 0.14 inch 0.06 inch 0.45 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
92909-418HLF
Amphenol FCi
Check for Price Yes Yes Obsolete 18 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant LEAD FREE
69189-418HLF
Amphenol FCi
Check for Price Yes Yes Obsolete 18 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant LEAD FREE