Parametric results for: 哪里可以制作巴林ID【办证咨询Telegram:@dht28】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
842-812-1644-418H
Amphenol Corporation
Check for Price Yes Active 16 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP ROHS COMPLIANT unknown
37303-2165-0P0FL
3M Interconnect
Check for Price Yes Yes Active 3 1 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE GOLD (8) OVER NICKEL (100) BOARD CONNECTOR 3M, PANEL MOUNTABLE, LATCHED 1400VAC V NO 0.047 inch 1 MΩ POLARIZED HOUSING 20 AWG 22 AWG NO NO NO UL 94V-0 -20 °C 65 °C SOCKET PREASSEM CONN COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING LATCH ONE GENERAL PURPOSE 8u inch IDC 0.252 inch 0.614 inch 0.543 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40
842-812-3002-418H
Amphenol Corporation
Check for Price Yes Obsolete 30 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (15) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP ROHS COMPLIANT unknown
E842-812-1413-434
Amphenol Corporation
Check for Price Yes Active 14 2 50 mΩ 1 A FEMALE CABLE GLASS FILLED POLYESTER GOLD (30) BOARD CONNECTOR STANDARDS: MIL-C-83503; IEC 603-13 500VDC V NO 5 GΩ 26 AWG 30 AWG NO NO e3 NO UL 94V-0 -55 °C 105 °C SOCKET PURE TIN BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE IDC AMPHENOL CORP ROHS COMPLIANT unknown
93682-726
Amphenol FCi
Check for Price Active 26 2 FEMALE CABLE BOARD CONNECTOR POLARIZED NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD (60) OVER NICKEL NO ONE GENERAL PURPOSE IDC FCI compliant EAR99 8536.69.40.40
1-167341-0
TE's AMP
Check for Price Yes Obsolete 10 1 FEMALE CABLE TIN LEAD OVER NICKEL BOARD CONNECTOR AMP NO NO NO e0 NO 94V-2 TIN LEAD OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
IDSS-18-S-03.10-ST8
Samtec Inc
Check for Price Yes Active 18 1 1 A FEMALE CABLE TIN OVER NICKEL BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC SAMTEC INC ROHS COMPLIANT compliant
1-111503-0
TE's AMP
Check for Price Obsolete 44 2 MALE CABLE BOARD CONNECTOR AMP-LATCH NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
644514-7
TE's AMP
Check for Price No No Obsolete 7 1 FEMALE CABLE TIN LEAD BOARD CONNECTOR POLARIZED NO NO NO e0 NO 94V-2 TIN LEAD PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC TYCO ELECTRONICS AMP unknown
3016-34G00Y11A
GTK UK Ltd
Check for Price Contact Manufacturer 34 2 20 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING UL -55 °C 105 °C PREASSEM CONN BRASS RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE IDC 0.326 inch 0.516 inch 2.693 inch GTK UK LTD compliant EAR99 8536.69.40.40