Filter Your Search
1 - 10 of 170,156 results
|
352010
Lumberg Connect GmbH
|
Check for Price | Active | 10 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | LUMBERG CONNECT GMBH | compliant | ||||||||||||||||||||||||||||||||||||||
|
AWP10-8240
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 10 | 2 | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | AU | BOARD CONNECTOR | WITH STRAIN RELIEF | 1000VAC V | NO | UL | -65 °C | 150 °C | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | GRAY | 0.108 inch | 0.12 inch | NO | ONE | FLASH inch | IDC | 0.24 inch | 0.65 inch | 0.681 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
8-826756-4
TE Connectivity
|
Check for Price | Obsolete | 8 | 2 | 10 mΩ | 6 A | CABLE | POLYAMIDE | SN | CARD EDGE CONNECTOR | LOCKING CLIP CAVITY NUMBER 1+2 | 3500VAC V | NO | 8.0064 N | 0.079 inch | 18 AWG | 20 AWG | 3.9198 N | UL | -40 °C | 105 °C | EDGE MOUNT | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GRAY | 0.197 inch | NO | ONE | 79u inch | IDC | 0.571 inch | 0.63 inch | 0.78 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
MFMP9286-003-80E
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 3 | 5 mΩ | 6 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | LOCKING FEATURE FOR TABS | 3000VAC V | NO | 1 GΩ | UL,VDE | -40 °C | 110 °C | PLUG | S0P3 | BRONZE | SQ PIN-SKT | NATURAL | YES | LOCKING MECH | ONE | IDC | 0.591 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
2540S12FN01
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 12 | 2 | 20 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | PLUG | PREASSEM CONN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | IDC | 0.236 inch | 0.409 inch | 0.781 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
TCSD-08-S-06.00-01-P16
Samtec Inc
|
$4.6170 | Yes | Active | 16 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
1-641229-1
TE Connectivity
|
Check for Price | Yes | Obsolete | 11 | 1 | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | AU ON NI | BOARD CONNECTOR | FEED-THRU | 1250VAC V | NO | 5.7824 N | 5 GΩ | 22 AWG | 22 AWG | .4448 N | UL, CSA | -55 °C | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | NO | ONE | 30u inch | IDC | 0.385 inch | 0.725 inch | 1.716 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
A01-62-B-B-A-2-G
Don Connex Electronics Co Ltd
|
Check for Price | Active | 62 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | 10u inch | IDC | 0.272 inch | 0.567 inch | 3.285 inch | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HCMD-08-S-06.00-01-G-ST2-R
Samtec Inc
|
Check for Price | Yes | Active | 16 | 2 | 1 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | BOARD CONNECTOR | NO | 5 GΩ | 28 AWG | 28 AWG | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 150u inch | IDC | 0.2 inch | 0.31 inch | 0.98 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
AWHC20-7100
ASSMANN WSW components GmbH
|
Check for Price | No | Contact Manufacturer | 20 | 2 | 12 mΩ | 1.5 A | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | Without Strain Relief | 500VAC V | NO | 1 GΩ | SHRD CENTER | 26 AWG | 28 AWG | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | 30u inch | IDC | 0.327 inch | 0.52 inch | 1.4 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |