Filter Your Search
1 - 10 of 16,717,943 results
|
2286237-1
TE Connectivity
|
$0.5287 | Yes | Obsolete | 8 | 100 mΩ | 200 mA | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | PCB CONNECTOR | 200VAC V | NO | 100 MΩ | -40 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | 0.1 inch | NO | LOCKING | EIGHT | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||||||||
|
51680-001
Amphenol FCi
|
Check for Price | Obsolete | 32 | 4 | 2.54 mm | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | NO | NO | NO | NO | 94V-0 | HOLE .086-.098 | RECEPTACLE | S24P8 | COPPER ALLOY | HYBRID | YES | LOCKING | FOUR | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.5 inch | 3.65 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
10086244-1022709
Amphenol FCi
|
Check for Price | No | No | Active | 9 | 2 | 1 mm | MALE | BOARD | GOLD FLASH (30) OVER PALLADIUM NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
KPCIEX-T-643BK15
Kycon Inc
|
Check for Price | Yes | Active | 64 | 2 | 1 mm | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
HS7206E-T
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 1 | 1.5 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
108293060001012
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 60 | 2 | 10 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED | 1050VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.331 inch | 0.482 inch | 4 inch | AVX CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MP2-H072-44P7-S-TR30
3M Electronics
|
Check for Price | No | Obsolete | 72 | 4 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
MP2-H192-4AP5-S-PD
3M Electronics
|
Check for Price | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
MP2-H240-5AP7-S-FJ
3M Electronics
|
Check for Price | Yes | Active | 240 | 5 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
89883-457HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 114 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |