Filter Your Search
1 - 10 of 128 results
|
TX5-60P-D2ST-MN3
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.358 inch | 2.126 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
TX5-68P-D2ST-MN2
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 12u inch | SOLDER | 0.26 inch | 0.358 inch | 2.327 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX5-68P-D2ST-N3
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.358 inch | 1.988 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX5-60P-D2ST-N2
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 12u inch | SOLDER | 0.26 inch | 0.358 inch | 1.787 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
TX5-60P-D2ST-MH3
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.358 inch | 2.126 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX5-60P-D2ST-MN1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 100 MΩ | SHRD CENTER | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.26 inch | 0.358 inch | 2.126 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
TX5-68P-D2ST-MN3
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | BACK BOARD MOUNTING HOLE | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.26 inch | 0.358 inch | 2.327 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
TX5-60P-D2LT-MN1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 100 MΩ | SHRD CENTER | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.276 inch | 0.567 inch | 2.126 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||
|
TX5-60P-D2LT-MH1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 60 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 100 MΩ | SHRD CENTER | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 4u inch | SOLDER | 0.276 inch | 0.567 inch | 2.126 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||
|
TX5-68P-D2ST-N2
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 68 | 2 | 2.54 mm | 4 | 25 mΩ | 500 mA | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT MOUNTING EARS | 500VAC V | NO | 100 MΩ | SHRD CENTER | UL | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 1.905 mm | 12u inch | SOLDER | 0.26 inch | 0.358 inch | 1.988 inch | 0.11 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |