Filter Your Search
1 - 10 of 170,192 results
|
IDSD-09-S-19.00-RW
Samtec Inc
|
Check for Price | Yes | Active | 18 | 2 | 1 A | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
IDMD-02-S-10.00-G
Samtec Inc
|
Check for Price | Active | 4 | 2 | 1 A | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
HCMD-05-S-07.00-01-S-ST2-R
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 1 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | BOARD CONNECTOR | NO | 5 GΩ | 28 AWG | 28 AWG | UL | 94V-0 | -20 °C | 105 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | WITH CABLE ASSEMBLY | 10u inch | IDC | 0.2 inch | 0.31 inch | 0.68 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
3960IDC-18GBG26-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 10 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | UL | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | GREEN | 0.156 inch | NO | LOCKING | ONE | 10u inch | IDC | 0.336 inch | 0.772 inch | 2.806 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
644471-3
TE Connectivity
|
Check for Price | No | Obsolete | 3 | 1 | 3 mΩ | FEMALE | CABLE | POLYAMIDE | SN | BOARD CONNECTOR | CLOSED END, TERMINATION | 1250VAC V | NO | 5 MΩ | 22 AWG | 22 AWG | e4 | UL, CSA | -55 °C | 105 °C | PLUG | PREASSEM CONN | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | ORANGE | 0.156 inch | NO | ONE | IDC | 0.725 inch | 0.385 inch | 0.468 inch | 0.48 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1500-15-122
Methode Electronics Inc
|
Check for Price | Obsolete | 15 | 1 | 10 mΩ | 3.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | TIN LEAD | CARD EDGE CONNECTOR | RED STRIPE FOR WIRE GAUGE ID | 1500VAC V | NO | 2.224 N | 500 GΩ | 22 AWG | 22 AWG | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | TIN LEAD | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | WHITE | 0.1 inch | NO | ONE | GENERAL PURPOSE | 250u inch | IDC | 0.56 inch | 1.6 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
2540IDC-13GCR28-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 13 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 28 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | LOCKING | ONE | 20u inch | IDC | 0.279 inch | 0.535 inch | 1.3 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
RPS-D80FA-AF+
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 80 | 2 | FEMALE | CABLE | GOLD (8) OVER NICKEL (39) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | HONDA TSUSHIN KOGYO CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
89947-812
Amphenol FCi
|
Check for Price | Active | 12 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
TX2226SD2P11C
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 26 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | IDC | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |