Parametric results for: 怎么办假塔吉克斯坦ID【办证咨询Telegram:@DS889】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 170,192 results

|
-
-
-
-
-
-
-
Termination Type: IDC Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
1-282086-6
TE Connectivity
Check for Price Obsolete 6 1 10 mm 16 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR NO 16A 1 POLARIZED 15 AWG 20 AWG NO NO NO UL, VDE 94V-2 -25 °C 105 °C RECEPTACLE STRANDED PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR NO YES VIOLET NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO IDC 0.55 inch 0.964 inch 2.161 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.40
609-1630
TE Connectivity
Check for Price No Obsolete 16 2 2.54 mm 1 A FEMALE CABLE POLYETHYLENE NOT SPECIFIED BOARD CONNECTOR POLARIZED NO 1 GΩ 1A 1 POLARIZED NO NO NO UL 94V-0 -65 °C 105 °C RECEPTACLE RIBBON NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES BLUE 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE NO RECTANGULAR 30u inch IDC 0.238 inch 0.515 inch 0.976 inch TE CONNECTIVITY LTD unknown
1-284932-1
TE Connectivity
Check for Price Yes Obsolete 11 1 2.5 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO 2A 1 NO NO NO -40 °C 110 °C PLUG NOT APPLICABLE NOT SPECIFIED NO NO NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
1-144270-2
TE Connectivity
Check for Price Yes Yes Obsolete 12 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR AMPMODU NO 0.047 inch 1 GΩ 3A 1 500 V 24 AWG NO NO NO UL 94V-0 -40 °C 100 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 1.231 inch TE CONNECTIVITY LTD compliant
1-281711-5
TE Connectivity
Check for Price Yes Yes Obsolete 15 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR AMPMODU NO 0.039 inch 1 GΩ 3A 1 26 AWG NO NO NO UL 94V-0 -40 °C 100 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 1.531 inch TE CONNECTIVITY LTD compliant
200058
TE Connectivity
Check for Price Active 2 1 2 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE BOARD CONNECTOR NO 2A 1 NO NO NO -30 °C 105 °C RECEPTACLE NO YES NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD unknown
5-284866-4
TE Connectivity
Check for Price Yes Obsolete 14 1 2.5 mm 2 A CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED CARD EDGE CONNECTOR NO 2A 1 NO NO NO -40 °C 110 °C PLUG NOT APPLICABLE NOT SPECIFIED NO NO NATURAL NO ONE GENERAL PURPOSE NO IDC TE CONNECTIVITY LTD compliant EAR99 8536.69.40.40
144274-4
TE Connectivity
Check for Price Yes Obsolete 4 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR NO 0.039 inch 5 GΩ 3A 1 1 kV 26 AWG NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 0.431 inch TE CONNECTIVITY LTD compliant
1-144271-0
TE Connectivity
Check for Price Yes Yes Active 10 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE BOARD CONNECTOR AMPMODU NO 0.039 inch 1 GΩ 3A 1 500 V 26 AWG NO NO NO UL 94V-0 -40 °C 100 °C RECEPTACLE NOT APPLICABLE RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 1.031 inch TE CONNECTIVITY LTD compliant
144274-3
TE Connectivity
Check for Price Yes Obsolete 3 1 2.54 mm 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR NO 0.039 inch 5 GΩ 3A 1 1 kV 26 AWG NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR NO YES BLUE 0.1 inch NO ONE GENERAL PURPOSE NO IDC 0.571 inch 0.331 inch TE CONNECTIVITY LTD compliant