Filter Your Search
1 - 10 of 1,515 results
|
9418S-M03-15
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.157 inch | 0.724 inch | 0.091 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10119109-418019LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 2 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||||||||
|
006007024941818
Kyocera AVX Components
|
Check for Price | Active | 24 | 2 | FEMALE | CABLE | FFC/FPC CONNECTOR | STANDARD: MIL-C-21097 | NO | NO | NO | NO | 0.156 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.343 inch | 0.46 inch | 2.778 inch | AVX CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
73699-418H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | |||||||||||||||||||||||||||||||||
|
9418-G0-01-90
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.232 inch | 0.26 inch | 0.792 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
E842-812-2009-418H
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 20 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | |||||||||||||||||
|
894-18-114-20-001101
PRECI-DIP SSA
|
Check for Price | Active | 114 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.359 inch | 3.8 inch | 0.118 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10122279-418000BLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.81 mm | 10u inch | SURFACE MOUNT | 0.14 inch | 0.06 inch | 0.45 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
92909-418HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | ||||||||||||||||||||||||||||||||
|
69189-418HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE |