Filter Your Search
1 - 10 of 170,192 results
|
0015388129
Molex
|
Check for Price | Yes | Yes | Active | 12 | 1 | FEMALE | CABLE | TIN | FFC/FPC CONNECTOR | STACKED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
HCSS-05-S-02.00-01-ST4
Samtec Inc
|
Check for Price | Yes | Active | 5 | 1 | FEMALE | CABLE | GOLD (10) | BOARD CONNECTOR | NO | NO | NO | e3 | NO | NICKEL | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||||||||||||||||
|
IDMS-02-S-06.00-G
Samtec Inc
|
Check for Price | Yes | Active | 2 | 1 | 1 A | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | e3 | NO | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
2540-30D-2N
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 | 2 | FEMALE | CABLE | GOLD (30) OVER NICKEL (100) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | HO CHIEN ELECTRONICS GROUP INC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||||||||
|
746291-3
TE Connectivity
|
Check for Price | Obsolete | 16 | 2 | 1 A | FEMALE | CABLE | POLYETHYLENE | SN-PB | BOARD CONNECTOR | 2000VAC V | NO | 28 AWG | UL | -55 °C | 105 °C | PLUG | NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 100u inch | IDC | 0.24 inch | 0.464 inch | 0.98 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
090A05-430N0
Starconn Connectors
|
Check for Price | Contact Manufacturer | 10 | 2 | 20 mΩ | 1.3 A | FEMALE | 100 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | AU | BOARD CONNECTOR | NONE | 1000VAC V | NO | 20.016 N | 1000 GΩ | POLARIZED HOUSING | 30 AWG | 30 AWG | 3.753 N | UL | -55 °C | 125 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | 0.1 inch | NO | ONE | 5u inch | IDC | 0.394 inch | 0.807 inch | 0.547 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1-826753-3
TE Connectivity
|
Check for Price | Obsolete | 26 | 2 | 10 mΩ | 6 A | CABLE | POLYAMIDE | SN | CARD EDGE CONNECTOR | PACKAGING LOOSE PIECES | 3500VAC V | NO | 8.0064 N | 0.079 inch | 18 AWG | 20 AWG | 3.9198 N | UL | -40 °C | 105 °C | EDGE MOUNT | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.197 inch | NO | ONE | 79u inch | IDC | 0.571 inch | 0.63 inch | 2.551 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2-641154-2
TE Connectivity
|
Check for Price | Yes | Obsolete | 22 | 1 | 3 mΩ | 7 A | FEMALE | 25 Cycles | CABLE | POLYAMIDE | AU ON NI | BOARD CONNECTOR | CLOSED END | 1250VAC V | NO | 5.7824 N | 5 GΩ | 20 AWG | 20 AWG | .4448 N | UL, CSA | -55 °C | 105 °C | PLUG | PREASSEM CONN | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.156 inch | NO | ONE | 15u inch | IDC | 0.355 inch | 0.725 inch | 3.432 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
G1180-013005
Wieson Technologies Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | FEMALE | CABLE | POLYETHYLENE | AU ON NI | BOARD CONNECTOR | ROHS COMPLIANT | NO | POLAR PIN POSITION | UL | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | 30u inch | IDC | 0.295 inch | 0.358 inch | 2.191 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
CWR-170-40-0000
CW Industries
|
$4.3650 | Yes | Yes | Active | 40 | 2 | 1 A | CABLE | POLYETHYLENE | AU ON NI | CARD EDGE CONNECTOR | 500VDC V | NO | 5 GΩ | 28 AWG | 30 AWG | UL, CSA | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | LOCKING | ONE | 10u inch | IDC | 0.43 inch | 0.83 inch | 2.476 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | CW Industries |