Filter Your Search
1 - 10 of 5,804 results
|
3-641214-8
TE Connectivity
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 29.92u inch | SOLDER | 0.225 inch | 0.305 inch | 0.9 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||
|
2-2842148-0
TE Connectivity
|
Check for Price | Yes | Obsolete | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | SOLDER | 0.157 inch | 1.575 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
2842148-5
TE Connectivity
|
Check for Price | Yes | Obsolete | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | SOLDER | 0.157 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
5-2384214-8
TE Connectivity
|
$26.6850 | Yes | Active | 164 | 1 mm | 1.1 A | BOARD | NOT APPLICABLE | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.1A | 1 | NO | NO | NO | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SURFACE MOUNT | 0.32 inch | 0.44 inch | 0.043 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||
|
3-641214-8
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 8 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 29.92u inch | SOLDER | 0.225 inch | 0.305 inch | 0.9 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||
|
4-641214-8
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 29.92u inch | SOLDER | 0.225 inch | 0.305 inch | 1.9 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||
|
4-641214-8
TE Connectivity
|
Check for Price | Yes | Obsolete | 18 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 29.92u inch | SOLDER | 0.225 inch | 0.305 inch | 1.9 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||
|
2842148-8
TE Connectivity
|
Check for Price | Yes | Obsolete | 16 | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | SOLDER | 0.157 inch | 0.63 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||
|
828214-8
TE Connectivity
|
$2.7240 | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMPMODU | NO | 5 GΩ | 5A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | GREEN | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 118.11u inch | SOLDER | 0.145 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||
|
1-2842148-0
TE Connectivity
|
Check for Price | Yes | Obsolete | 20 | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | SOLDER | 0.157 inch | 0.787 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity |