Parametric results for: 杭州滨江美女陪睡+9418O32б1_Q扣ō号 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418 Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
76015-9418
Molex
Check for Price Active 28 7 1.8542 mm 7 10 mΩ 1 A MALE 200 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING UL -55 °C 85 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY RECTANGULAR 0.073 inch 0.145 inch NO GUIDE PIN LOCKING ONE RECTANGULAR 3.683 mm 10u inch PRESS FIT 0.685 inch 0.638 inch 0.83 inch 0.083 inch MOLEX LLC unknown EAR99 8536.69.40.40
C9394/18648
Smiths Group
Check for Price Active 300 6 1.905 mm 6 FEMALE BOARD STRAIGHT BOARD CONNECTOR POLARISED NO NO NO NO RECEPTACLE STAGGERED RND PIN-SKT 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 ONE GENERAL PURPOSE SURFACE MOUNT 0.578 inch 0.775 inch 4.814 inch SMITHS GROUP PLC unknown
C9394/18650
Smiths Group
Check for Price Active 300 6 1.905 mm 6 FEMALE BOARD STRAIGHT BOARD CONNECTOR STANDARD: MIL-P-50884, POLARISED, PANEL MOUNTABLE NO NO NO YES RECEPTACLE STAGGERED RND PIN-SKT 0.075 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT 0.578 inch 0.775 inch 4.814 inch SMITHS GROUP PLC unknown
69-4180A-1211
ECS
Check for Price Contact Manufacturer 180 4 2.54 mm 4 20 mΩ 3 A MALE 500 Cycles BOARD AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VDC V NO 1000 GΩ YES UL -65 °C 125 °C RECEPTACLE TIN/LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT 0.1 inch 0.1 inch NO A,B,C,D ONE RECTANGULAR 2.54 mm WIRE WRAP 0.58 inch 0.465 inch 5.25 inch 0.512 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
69-4180A-1111
ECS
Check for Price Contact Manufacturer 180 4 2.54 mm 4 20 mΩ 3 A MALE 500 Cycles BOARD AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VDC V NO 1000 GΩ YES UL -65 °C 125 °C RECEPTACLE TIN/LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT 0.1 inch 0.1 inch NO A,B,C,D ONE RECTANGULAR 2.54 mm PRESS FIT 0.58 inch 0.465 inch 5.25 inch 0.184 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
894-18-114-20-001101
PRECI-DIP SSA
Check for Price Active 114 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU RIGHT ANGLE BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE 2.54 mm 10u inch SOLDER 0.3 inch 0.359 inch 3.8 inch 0.118 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
894-18-018-10-001101
PRECI-DIP SSA
Check for Price Active 18 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU STRAIGHT BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.3 inch 0.1 inch 0.6 inch 0.236 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
894-18-030-20-001101
PRECI-DIP SSA
Check for Price Active 30 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU RIGHT ANGLE BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE 2.54 mm 10u inch SOLDER 0.3 inch 0.359 inch 1 inch 0.118 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
894-18-063-10-001101
PRECI-DIP SSA
Check for Price Active 63 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU STRAIGHT BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 10u inch SOLDER 0.3 inch 0.1 inch 2.1 inch 0.236 inch PRECI-DIP SA compliant EAR99 8536.69.40.40
894-18-075-20-001101
PRECI-DIP SSA
Check for Price Active 75 3 2.54 mm 3 3 A MALE 100 Cycles BOARD AU RIGHT ANGLE BOARD CONNECTOR 1400VAC V NO 10 GΩ UL -55 °C 125 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE 2.54 mm 10u inch SOLDER 0.3 inch 0.359 inch 2.5 inch 0.118 inch PRECI-DIP SA compliant EAR99 8536.69.40.40