Filter Your Search
1 - 10 of 442 results
|
TFSD-15-28-F-07.87-S
Samtec Inc
|
Check for Price | Active | 30 | 2 | 15 mΩ | 2.9 A | MALE | CABLE | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | UL | 94V-0 | -10 °C | 80 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3u inch | WIRE | 0.24 inch | 0.562 inch | 0.87 inch | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||
|
SMSD-04-24-F-07.87-S
Samtec Inc
|
Check for Price | Yes | Active | 8 | 2 | FEMALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||||||||||||||||||
|
MMSS-09-24C-L-07.87-S-K
Samtec Inc
|
Check for Price | Yes | Active | 9 | 1 | 2.9 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | SOCKET | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
MMSST-04-20-L-07.87-S-K
Samtec Inc
|
Check for Price | Yes | Active | 4 | 1 | 2.9 A | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | SOCKET | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
S1SS-03-30-T-07.87-S
Samtec Inc
|
Check for Price | Yes | Obsolete | 3 | 1 | FEMALE | CABLE | TIN | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
HW-04-20-F-D-787-SM-A
Samtec Inc
|
$1.8000 | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.787 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
SFSD-25-28-G-07.87-SR
Samtec Inc
|
$11.6800 | Yes | Yes | Active | 50 | 2 | 2.9 A | FEMALE | CABLE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | -10 °C | 80 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 10u inch | CRIMP | 0.25 inch | 0.44 inch | 1.395 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
SFSS-07-28-G-07.87-SR
Samtec Inc
|
Check for Price | Yes | Active | 7 | 1 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | Gold Flash (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
SFSD-15-28-G-07.87-SL
Samtec Inc
|
$7.2540 | Yes | Active | 30 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
SFSST-10-28-F-07.87-S
Samtec Inc
|
Check for Price | Active | 10 | 1 | 1.27 mm | 15 mΩ | 2.9 A | FEMALE | 100 Cycles | CABLE | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | BOARD CONNECTOR | 825VAC V | NO | 5 GΩ | 30 AWG | 28 AWG | -40 °C | 125 °C | SOCKET | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | WITH CABLE ASSEMBLY | 3u inch | CRIMP | 0.2 inch | 0.44 inch | 0.521 inch | SAMTEC INC | compliant | EAR99 | 8544.42 |