Filter Your Search
1 - 10 of 5,804 results
|
3100-1-214-87
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
3162-8-221-48
Methode Electronics Inc
|
Check for Price | Obsolete | 21 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-0 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | HOUSING SIDE | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.345 inch | 0.365 inch | 3.266 inch | 0.456 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
3162-1-214-83
Methode Electronics Inc
|
Check for Price | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
345-053-521-488
EDAC Inc
|
$14.9623 | Yes | Active | 53 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 6.135 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
345-071-521-488
EDAC Inc
|
$17.9596 | Yes | Active | 71 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 7.935 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
3167-1-214-84
Methode Electronics Inc
|
Check for Price | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.122 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
3100-8-121-48
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 21 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-2 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | HOUSING SIDE | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.345 inch | 0.365 inch | 3.266 inch | 0.456 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||
|
2-828214-8
TE Connectivity
|
Check for Price | Yes | Obsolete | 28 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | W/O STANDOFF & MOUNTING EARS | 750VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREEN | 0.1 inch | NO | ONE | RECTANGULAR | 79u inch | SOLDER | 0.145 inch | 0.11 inch | 2.8 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
3167-1-214-83
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD (30) OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
3160-1-214-82
Methode Electronics Inc
|
Check for Price | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 8.896 N | 500 GΩ | .556 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.25 inch | 0.125 inch | 2.174 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |