Parametric results for: 海林哪里有学生鸡●服务Φ9418O32б1● under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,507 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418 Sorted By: Number Of PCB Rows
Select parts from the table below to compare.
Compare
Compare
88194-1841
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 18 1 508 µm 1 BOARD POLYETHYLENE AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR NO e4 UL FITTING NAIL Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE 0.02 inch NO LOCKING ONE RECTANGULAR FLASH inch SURFACE MOUNT 0.15 inch 0.161 inch 0.488 inch ACES ELECTRONICS CO LTD unknown EAR99
75160-894-18LF
Amphenol FCi
Check for Price Yes Active 18 1 2.54 mm 1 20 mΩ 1.5 A MALE 250 Cycles BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 1400VAC V NO 5 GΩ e4 UL, CSA RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 118u inch SOLDER 0.11 inch 0.1 inch 1.8 inch 0.082 inch FCI compliant EAR99 8536.69.40.40
78229-418HALF
Amphenol FCi
Check for Price Yes Active 18 1 2.54 mm 1 MALE BOARD SN ON NI STRAIGHT BOARD CONNECTOR NO UL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 100u inch SOLDER 0.095 inch 0.1 inch 1.8 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
94099-418H
Amphenol FCi
Check for Price No No Obsolete 18 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE TIN LEAD (150) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR BREAKAWAY TYPE 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 130 °C RECEPTACLE TIN LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 150u inch SOLDER 0.095 inch 0.16 inch 1.8 inch 0.09 inch FCI compliant EAR99 8536.69.40.40
77311-894-18LF
Amphenol Communications Solutions
Check for Price Yes Active 18 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77311-894-18LF
Amphenol FCi
Check for Price Yes Active 18 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL, CSA -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1.8 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
77311-G94-18
Amphenol Communications Solutions
Check for Price No Obsolete 18 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR NO 5 GΩ UL, CSA -65 °C 125 °C RECEPTACLE Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 1.8 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
95179-418H
Amphenol Communications Solutions
Check for Price No Active 18 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE TIN (100) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR BREAKAWAY TYPE 1500VAC V NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 130 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.095 inch 0.41 inch 1.8 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
94669-418H
Amphenol FCi
Check for Price No No Obsolete 18 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE TIN (100) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR BREAKAWAY TYPE 1500VAC V NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 130 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 150u inch SOLDER 0.095 inch 0.173 inch 1.8 inch 0.085 inch FCI compliant EAR99 8536.69.40.40
68629-418H
Amphenol FCi
Check for Price No No Obsolete 18 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BREAKAWAY TYPE 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 130 °C RECEPTACLE TIN LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 150u inch SOLDER 0.095 inch 0.1 inch 1.8 inch 0.203 inch FCI compliant EAR99 8536.69.40.40