Parametric results for: 渭源少妇全套+9418O32б1_Φ扣eva under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,515 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 9418 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
77313-894-18LF
Amphenol FCi
Check for Price Yes Active 18 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ e3 UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.1 inch 0.9 inch 0.114 inch FCI unknown EAR99 8536.69.40.40
10119109-418014LF
Amphenol FCi
Check for Price Yes Active 18 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER FCI unknown EAR99 8536.69.40.40 LEAD FREE
50294-180HA
Amphenol FCi
Check for Price No No Active 80 3 2.54 mm FEMALE BOARD GOLD (30) RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD BERYLLIUM COPPER NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
10119109-418011LF
Amphenol FCi
Check for Price Yes Active 18 2 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER FCI unknown EAR99 8536.69.40.40 LEAD FREE
71279-418HLF
Amphenol FCi
Check for Price Yes Yes Active 18 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 LEAD FREE
66529-418LF
Amphenol FCi
Check for Price Yes Yes Active 18 2 2.54 mm MALE BOARD PURE MATTE TIN RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 PURE MATTE TIN PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 LEAD FREE
77311-S94-18LF
Amphenol FCi
Check for Price Yes Active 18 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ e4 UL, CSA -65 °C 125 °C RECEPTACLE GOLD FLASH OVER PALLADIUM NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1.8 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
92629-418H
Amphenol Communications Solutions
Check for Price No Obsolete 18 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BREAKAWAY TYPE 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 130 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 150u inch SOLDER 0.095 inch 0.675 inch 1.8 inch 0.125 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
68779-418H
Amphenol FCi
Check for Price No No Active 18 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE TIN LEAD (150) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR BREAKAWAY TYPE 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 130 °C RECEPTACLE TIN LEAD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 150u inch WIRE WRAP 0.19 inch 0.1 inch 0.9 inch 0.318 inch FCI compliant EAR99 8536.69.40.40
78999-418LF
Amphenol FCi
Check for Price Yes Yes Active 18 1 2.54 mm MALE BOARD TIN (100) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 LEAD FREE