Filter Your Search
1 - 10 of 867 results
|
42375-3393
Molex
|
Check for Price | Obsolete | 36 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | unknown | |||||||||||||||||||||||||||||||||||||
|
67175-334LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 34 | 2 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | |||||||||||||||||||||||||||||||
|
BD075-33-G-2-L-C
Global Connector Technology
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 10u inch | SURFACE MOUNT | 0.07 inch | 0.181 inch | 1.664 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
68717-533H
Amphenol FCi
|
Check for Price | No | No | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.095 inch | 0.1 inch | 3.3 inch | 0.285 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
68775-336
Amphenol FCi
|
Check for Price | Transferred | 72 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | BERG ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
75160-375-33
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | 1 | 20 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.11 inch | 0.1 inch | 3.3 inch | 0.082 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10082627-533H
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
BD075-33-I-1-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.7 mm | 30u inch | SURFACE MOUNT | 0.07 inch | 0.181 inch | 1.664 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
1-175337-5
TE's AMP
|
Check for Price | Obsolete | 15 | 1 | 500 µm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | AMP | NO | NO | NO | NO | 94V-0 | 0.020 inch | NO | ONE | SURFACE MOUNT | TYCO ELECTRONICS AMP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
93675-333
Amphenol FCi
|
Check for Price | Active | 66 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 |