Filter Your Search
1 - 10 of 867 results
|
2057753-3
TE Connectivity
|
Check for Price | Yes | Active | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.854 inch | 0.055 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||
|
1-2057753-3
TE Connectivity
|
Check for Price | Yes | Active | 72 | 9 | 1.9 mm | 9 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | .75A | 1 | POLARIZED HOUSING | 30 V | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.3462 mm | 29.92u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.854 inch | 0.047 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||
|
74650-7533
Molex
|
Check for Price | Active | 8 | 2.0066 mm | 8 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.2606 mm | PRESS FIT | 0.85 inch | 0.484 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
74651-7533
Molex
|
Check for Price | Active | 8 | 2.0066 mm | 8 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.85 inch | 0.484 inch | 0.098 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
70437-533
Amphenol FCi
|
Check for Price | Active | 36 | 7 | 2 mm | 7 | 1 A | MALE | 250 Cycles | BOARD | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | 6 GROUND CONTACTS IN 2 ROW AVAILABLE | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.701 inch | 0.652 inch | 0.47 inch | 0.669 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
70437-533
Amphenol Communications Solutions
|
Check for Price | Active | 36 | 7 | 2 mm | 7 | 1 A | MALE | 250 Cycles | BOARD | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | 6 GROUND CONTACTS IN 2 ROW AVAILABLE | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 50u inch | PRESS FIT | 0.701 inch | 0.652 inch | 0.47 inch | 0.669 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
76761-7533
Molex
|
Check for Price | Active | 150 | 6 | 2.0066 mm | 6 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | LOCKING | ONE | RECTANGULAR | 2.2606 mm | 30u inch | PRESS FIT | 0.681 inch | 0.484 inch | 2.244 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
74697-7533
Molex
|
Check for Price | Active | 5 | 2.0066 mm | 5 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.571 inch | 0.098 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
89007-533LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 60 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 0.942 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||
|
89007-533LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 60 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 0.942 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |