Filter Your Search
1 - 10 of 5,804 results
|
35362-1487
Molex
|
Check for Price | Active | 14 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | UL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.217 inch | 0.335 inch | 1.193 inch | 0.13 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
345-012-521-488
EDAC Inc
|
$6.6157 | Yes | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 2.035 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
88513-2148
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 | 1 | 990.6 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e4 | UL | -40 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 1.012 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||
|
35362-1484
Molex
|
Check for Price | Active | 14 | 1 | 2.0066 mm | 1 | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | UL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.217 inch | 0.335 inch | 1.193 inch | 0.13 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
BL121-48R-TA-1G
Wise Power Tech Co Ltd
|
Check for Price | Obsolete | 48 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | REEL PACKAGE | 250VAC V | LIF N | 50 MΩ | LIF N | -20 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | RECTANGULAR | 1u inch | SURFACE MOUNT | 0.059 inch | 0.154 inch | 1.084 inch | WISE POWER TECH CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
345-071-521-488
EDAC Inc
|
$17.9596 | Yes | Active | 71 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 7.935 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
345-053-521-488
EDAC Inc
|
$14.9623 | Yes | Active | 53 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | GREEN | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 6.135 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
395-019-521-488
EDAC Inc
|
$9.8139 | Yes | Active | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 4.45 N | 5 GΩ | 0.28 N | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | GUIDE SET | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.37 inch | 0.6 inch | 2.735 inch | 0.15 inch | EDAC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
3102-8-214-86
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-2 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | HOUSING SIDE | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.345 inch | 0.365 inch | 2.174 inch | 0.115 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||
|
3102-8-214-87
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 1 | 3.96 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | UL 94V-2 HOUSING | 1500VAC V | NO | 8.896 N | 500 GΩ | HOUSING SIDE | .556 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.345 inch | 0.365 inch | 2.174 inch | 0.125 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |