Filter Your Search
1 - 10 of 170,192 results
|
108293060001012
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 60 | 2 | 10 mΩ | 1 A | MALE | CABLE | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED | 1050VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | MOUNTING FLANGE | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.331 inch | 0.482 inch | 4 inch | AVX CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
09185347816
HARTING Technology Group
|
Check for Price | Yes | Yes | Obsolete | 34 | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED PBT-POLYESTER | NOT SPECIFIED | BOARD EURO CONNECTOR | STANDARD: IEC 60603-13; DIN EN 60603-13 | 1000VAC V | NO | 1 GΩ | GUIDE SLOT | 28 AWG | 28 AWG | YES | YES | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | IDC | 0.24 inch | 0.512 inch | 1.882 inch | HARTING ELECTRONICS GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
66901-614LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 50 GΩ | DUAL POLARIZED | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | IDC | 0.235 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||
|
CHG-2040-S01010-KEP
3M Electronics
|
Check for Price | Yes | Active | 40 | 2 | 10 mΩ | 4.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 0.34 N | NO | NO | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 2.18 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||
|
308-126-120
I/O Interconnect
|
Check for Price | Contact Manufacturer | 26 | 2 | MALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | I/O INTERCONNECT | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
842-812-2003-434H
Amphenol Corporation
|
Check for Price | Yes | Active | 20 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (30) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||
|
5-641303-4
TE's AMP
|
Check for Price | Yes | Yes | Obsolete | 24 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-2 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | IDC | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||||||
|
CE100F22-9
Pancon Corporation
|
Check for Price | End Of Life | 9 | 1 | 2.54 mm | 10 mΩ | 4 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 750 AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 0.9 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
307-132-120
I/O Interconnect
|
Check for Price | Contact Manufacturer | 32 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | IDC | I/O INTERCONNECT | unknown | |||||||||||||||||||||||||||||||||||||||||
|
DS240-098B4-A2
Thomas & Betts
|
Check for Price | Obsolete | 40 | 2 | FEMALE | CABLE | DIP CONNECTOR | SHIELDED | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | IDC | AUGAT INC | unknown |