Filter Your Search
1 - 10 of 16,717,891 results
|
3-641123-6
TE Connectivity
|
$0.0015 | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.7 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
3-641123-6
TE Connectivity
|
$0.0015 | Yes | Yes | Obsolete | 6 | 1 | 2.54 mm | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | TIN | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.7 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
2-1761713-5
TE Connectivity
|
$0.0025 | Yes | Active | 14 | 2 | 2.54 mm | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-0 | PLUG | NOT APPLICABLE | NO | YES | BLUE | 0.1 inch | NO | EJECT LATCH | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.4 inch | 1 inch | 0.162 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
2842142-5
TE Connectivity
|
$0.0041 | Yes | Active | 10 | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 3.94u inch | SURFACE MOUNT | 0.157 inch | 0.394 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
2842144-3
TE Connectivity
|
$0.0046 | Yes | Active | 6 | 2 | 2 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | SURFACE MOUNT | 0.157 inch | 0.236 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
|
$0.0048 | Contact Manufacturer | 2 | 1 | 30 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZATION NOTCH | 24 AWG | 30 AWG | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.236 inch | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
3-1658044-3
TE Connectivity
|
$0.0049 | Yes | Yes | Active | 84 | 2 | 800 µm | 2 | 9.5 A | 100 Ω | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 675VAC V | NO | 2 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | LOCATING POST | PLUG | NOT APPLICABLE | RECTANGULAR | NO | NO | BLACK | 0.032 inch | 0.186 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 6.096 mm | 5u inch | SURFACE MOUNT | 0.235 inch | 0.16 inch | 2.362 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2-1735360-0
TE Connectivity
|
$0.0049 | Yes | Active | 20 | 1 | 1 mm | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 1A | 1 | NO | NO | NO | -20 °C | 85 °C | FFC, FPC | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SURFACE MOUNT | 0.268 inch | 0.118 inch | 0.906 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | ||||||||||||||||||||||||||||||
|
10156616-0200LF
Amphenol Communications Solutions
|
$0.0050 | Active | 2 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.256 inch | unknown | |||||||||||||||||||||||||||||||||||||
|
2213R-20G-SM-7576APR
SPC Multicomp
|
$0.0053 | Active | BOARD CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 |