Parametric results for: 辽宁省兼职妹Q[小公主З2148O288(Q)] under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,804 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2148 Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
3-641214-8
TE Connectivity
Check for Price Yes Obsolete 8 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C PLUG TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 29.92u inch SOLDER 0.225 inch 0.305 inch 0.9 inch 0.14 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
2-2842148-0
TE Connectivity
Check for Price Yes Obsolete 2 2 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE9T NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C NOT SPECIFIED RECTANGULAR NO YES 0.079 inch NO ONE GENERAL PURPOSE NO 29.92u inch SOLDER 0.157 inch 1.575 inch TE CONNECTIVITY LTD compliant TE Connectivity
2842148-5
TE Connectivity
Check for Price Yes Obsolete 2 2 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE9T NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C NOT SPECIFIED RECTANGULAR NO YES 0.079 inch NO ONE GENERAL PURPOSE NO 29.92u inch SOLDER 0.157 inch 0.394 inch TE CONNECTIVITY LTD compliant TE Connectivity
5-2384214-8
TE Connectivity
$26.6850 Yes Active 164 1 mm 1.1 A BOARD NOT APPLICABLE STRAIGHT CARD EDGE CONNECTOR NO 1.1A 1 NO NO NO -40 °C 85 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 30u inch SURFACE MOUNT 0.32 inch 0.44 inch 0.043 inch TE CONNECTIVITY LTD unknown TE Connectivity
3-641214-8
TE Connectivity
Check for Price Yes Yes Obsolete 8 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C PLUG TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 29.92u inch SOLDER 0.225 inch 0.305 inch 0.9 inch 0.14 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
4-641214-8
TE Connectivity
Check for Price Yes Yes Obsolete 18 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C PLUG TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 29.92u inch SOLDER 0.225 inch 0.305 inch 1.9 inch 0.14 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity EAR99 8536.69.40.40
4-641214-8
TE Connectivity
Check for Price Yes Obsolete 18 1 2.54 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 5A 1 POLARIZED NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C PLUG TIN NOT SPECIFIED RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.1 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 29.92u inch SOLDER 0.225 inch 0.305 inch 1.9 inch 0.14 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
2842148-8
TE Connectivity
Check for Price Yes Obsolete 16 2 2 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE9T NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C NOT SPECIFIED RECTANGULAR NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO 29.92u inch SOLDER 0.157 inch 0.63 inch TE CONNECTIVITY LTD unknown TE Connectivity
828214-8
TE Connectivity
$2.7240 Yes Yes Active 8 1 2.54 mm 1 5 A MALE BOARD POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT BOARD CONNECTOR AMPMODU NO 5 GΩ 5A 1 NO NO e3 NO UL 94V-0 -65 °C 105 °C RECEPTACLE Tin (Sn) NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO NO GREEN 0.1 inch NO ONE GENERAL PURPOSE NO RECTANGULAR 118.11u inch SOLDER 0.145 inch 0.126 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
1-2842148-0
TE Connectivity
Check for Price Yes Obsolete 20 2 2 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE9T NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C NOT SPECIFIED RECTANGULAR NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO 29.92u inch SOLDER 0.157 inch 0.787 inch TE CONNECTIVITY LTD unknown TE Connectivity