Filter Your Search
1 - 10 of 5,804 results
|
2148-S4-36-40
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 3.81 mm | SOLDER | 0.42 inch | 0.66 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
2148-N4-28-60
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.175 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 3.81 mm | SOLDER | 0.42 inch | 0.61 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
2148-S2-24-30
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.18 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.66 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
2148-N6-11-50
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.61 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
2148-S6-14-60
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.66 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
2402-148-SMF-B
Eaton Corporation
|
Check for Price | Active | 148 | 4 | 2.54 mm | 4 | 10 mΩ | 3 A | FEMALE | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | PLUG | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | 0.4 inch | 0.12 inch | 3.699 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2148-S6-15-10
ECS
|
Check for Price | Contact Manufacturer | 96 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.66 inch | 6.261 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
51760-10214815CB
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S148P17 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 8.6 inch | 0.154 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
BLSMD12-148U
MPE-Garry GmbH
|
Check for Price | Yes | Contact Manufacturer | 14 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | e3 | UL | -40 °C | 105 °C | PLUG | Tin (Sn) | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.159 mm | 30u inch | SURFACE MOUNT | 0.087 inch | 0.228 inch | 1.102 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
15-82-1481
Molex
|
Check for Price | Obsolete | 80 | 1 | 2.54 mm | 2 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN-PB ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | MODULE ORIENTATION: RIGHT ANGLE | 1000VAC V | NO | ZIF N | 5 GΩ | POLARIZED RIB | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 85 °C | POLARIZATION POST | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | ONE | STAGGERED | 100 µm | 200u inch | SOLDER | 0.388 inch | 4.95 inch | 0.11 inch | MOLEX LLC | unknown |