Filter Your Search
1 - 10 of 1,515 results
|
89169-418
Amphenol Communications Solutions
|
Check for Price | No | Active | 18 | 2 | 2.54 mm | MALE | BOARD | TIN LEAD (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
842-812-3009-418
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 30 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||
|
894-18-048-10-001101
PRECI-DIP SSA
|
Check for Price | Active | 48 | 3 | 2.54 mm | 3 | 3 A | MALE | 100 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.3 inch | 0.1 inch | 1.6 inch | 0.236 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10077239-418
Amphenol Communications Solutions
|
Check for Price | Active | 18 | 2 | 2.54 mm | 2 | 4 mΩ | 3 A | MALE | BOARD | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 1 GΩ | UL, CSA | -65 °C | 125 °C | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 120u inch | PRESS FIT | 0.19 inch | 0.1 inch | 0.19 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
19418-0042
Molex
|
Check for Price | Active | 12 | 10 mΩ | MALE | CABLE | STRAIGHT | BOARD CONNECTOR | 2200VAC V | NO | 20 MΩ | UL, CSA | -40 °C | 120 °C | RECEPTACLE | S0P12 | RND PIN-SKT | YES | LOCKING | DETENTS | ONE | CRIMP | 1.136 inch | 1.462 inch | 1.792 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
88194-1841
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 18 | 1 | 508 µm | 1 | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | e4 | UL | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.15 inch | 0.161 inch | 0.488 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
E842-812-2009-418H
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 20 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||
|
92909-418HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
842-812-5009-418
Amphenol Corporation
|
Check for Price | Yes | Obsolete | 50 | 2 | 50 mΩ | 1 A | FEMALE | CABLE | GLASS FILLED POLYESTER | GOLD (15) | BOARD CONNECTOR | STANDARDS: MIL-C-83503; IEC 603-13 | 500VDC V | NO | 5 GΩ | 26 AWG | 30 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PURE TIN | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||
|
9418-G0-01-03
ECS
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | STANDARD PACKAGING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 5.0038 mm | FLASH inch | SURFACE MOUNT | 0.232 inch | 0.26 inch | 0.792 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 |