Filter Your Search
1 - 10 of 1,515 results
|
77311-S94-18LF
Amphenol FCi
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
92629-418H
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.675 inch | 1.8 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
JS-A-8794-18
Central Components Manufacturing
|
Check for Price | Yes | Active | 18 | 1 | 2.4892 mm | 1 | 20 mΩ | 7 A | MALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.13 inch | 1.772 inch | 0.135 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||
|
68489-418H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | WIRE WRAP | 0.095 inch | 0.1 inch | 1.8 inch | 0.765 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
65569-418
Amphenol Communications Solutions
|
Check for Price | No | Active | 18 | 1 | 3.81 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | TIN LEAD (150) | STRAIGHT | BOARD CONNECTOR | BERGSTIK | NO | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.15 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.162 inch | 0.1 inch | 2.674 inch | 0.25 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
68689-418H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.213 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
77311-S94-18
Amphenol FCi
|
Check for Price | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 1.8 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
78229-418LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 18 | 1 | 2.54 mm | 1 | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
94549-418H
Amphenol FCi
|
Check for Price | No | No | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.085 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
78229-418HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 18 | 1 | 2.54 mm | 1 | MALE | BOARD | TIN (100) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.1 inch | 1.8 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |