Parametric results for: 高州学生妹上门+【大波妹(Q)З2148O288】 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 5,804 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2148 Sorted By: Number Of Connectors
Select parts from the table below to compare.
Compare
Compare
10046742-2112148TLF
Amphenol FCi
Check for Price Yes Yes Active 164 2 1 mm FEMALE BOARD GOLD (15) OVER NICKEL STRAIGHT CARD EDGE CONNECTOR NO NO NO e3 NO 94V-0 TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
2148-S2-23-60
ECS
Check for Price Contact Manufacturer 96 2 3.18 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO NO 94V-0 0.125 inch NO ONE GENERAL PURPOSE 6.35 mm SOLDER 0.42 inch 0.66 inch 6.261 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
2148-S6-14-20
ECS
Check for Price Contact Manufacturer 96 2 3.175 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR NO NO NO NO 94V-0 0.125 inch NO ONE GENERAL PURPOSE 6.35 mm SOLDER 0.42 inch 0.66 inch 6.261 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
395-025-521-488
EDAC Inc
$10.8532 Yes Active 25 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER GOLD OVER NICKEL STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 3.335 inch 0.15 inch EDAC INC compliant EAR99 8536.69.40.40
SP2-086-H21/4-88/11E
E-tec Interconnect Ltd
Check for Price Yes Contact Manufacturer 86 2 1.27 mm 2 20 mΩ 1 A MALE BOARD POLYAMIDE AU STRAIGHT BOARD CONNECTOR 500VAC V NO 1 GΩ e4 UL -40 °C 105 °C PEG RECEPTACLE Gold (Au) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE RECTANGULAR 3.9116 mm 30u inch SURFACE MOUNT 0.134 inch 0.38 inch 2.15 inch E-TEC INTERCONNECT LTD compliant EAR99 8536.69.40.40
2148-N1-22-20
ECS
Check for Price Contact Manufacturer 96 2 3.18 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO NO 94V-0 0.125 inch NO ONE GENERAL PURPOSE 6.35 mm SOLDER 0.42 inch 0.61 inch 6.261 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
2148-N5-25-60
ECS
Check for Price Contact Manufacturer 96 2 3.18 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO NO 94V-0 0.125 inch NO ONE GENERAL PURPOSE 6.35 mm SOLDER 0.42 inch 0.61 inch 6.261 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
2148-2X19TA
Oupiin
Check for Price Yes Contact Manufacturer 38 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD SN ON NI STRAIGHT BOARD CONNECTOR NO 1.251 N 5 GΩ .834 N e3 -55 °C 105 °C PLUG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 5.0038 mm 150u inch SOLDER 0.181 inch 0.169 inch 1.512 inch 0.142 inch OUPIIN AMERICA INC compliant EAR99 8536.69.40.40
2148-S2-35-10
ECS
Check for Price Contact Manufacturer 96 2 3.18 mm FEMALE BOARD STRAIGHT CARD EDGE CONNECTOR POLARIZED NO NO NO NO 94V-0 0.125 inch NO ONE GENERAL PURPOSE 6.35 mm SOLDER 0.42 inch 0.66 inch 6.261 inch ELECTRONIC CONNECTOR SERVICE INC unknown EAR99 8536.69.40.40
345-022-521-488
EDAC Inc
$10.1454 Yes Active 22 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER GOLD OVER NICKEL STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N e3 UL 94V-0 -40 °C 105 °C Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO GUIDE SET ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.37 inch 0.6 inch 3.035 inch 0.15 inch EDAC INC compliant