Filter Your Search
1 - 10 of 170,192 results
|
3-829376-0
TE Connectivity
|
Check for Price | Yes | Obsolete | 30 | 2 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | NO | 0.05 inch | 3A | 1 | 22 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 15.3 inch | 42.88 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||
|
609-1630
TE Connectivity
|
Check for Price | No | Obsolete | 16 | 2 | 2.54 mm | 1 A | FEMALE | CABLE | POLYETHYLENE | NOT SPECIFIED | BOARD CONNECTOR | POLARIZED | NO | 1 GΩ | 1A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | BLUE | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | IDC | 0.238 inch | 0.515 inch | 0.976 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||
|
1-144270-2
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 12 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | AMPMODU | NO | 0.047 inch | 1 GΩ | 3A | 1 | 500 V | 24 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 1.231 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||
|
1-104464-2
TE Connectivity
|
$5.9967 | No | Active | 13 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | 600VAC V | NO | 5 GΩ | 3A | 1 | 267 V | 22 AWG | 26 AWG | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.098 inch | 1.298 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||
|
293142-1
TE Connectivity
|
Check for Price | Obsolete | 6 | 1 | 5 mm | 10 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 10A | 1 | POLARIZED | 16 AWG | 20 AWG | NO | NO | NO | UL, VDE | 94V-2 | -25 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | 0.55 inch | 0.964 inch | 1.177 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
1-282086-9
TE Connectivity
|
Check for Price | Active | 1 | 1 | 10 mm | 16 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 16A | 1 | POLARIZED | 15 AWG | 20 AWG | NO | NO | NO | UL, VDE | 94V-2 | -25 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | ORANGE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | IDC | 0.55 inch | 0.964 inch | 0.192 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
1-282086-6
TE Connectivity
|
Check for Price | Obsolete | 6 | 1 | 10 mm | 16 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 16A | 1 | POLARIZED | 15 AWG | 20 AWG | NO | NO | NO | UL, VDE | 94V-2 | -25 °C | 105 °C | RECEPTACLE | STRANDED | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | VIOLET | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | IDC | 0.55 inch | 0.964 inch | 2.161 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
1534077-5
TE Connectivity
|
Check for Price | Yes | Active | 5 | 1 | 5 mm | 10 A | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | NO | 10A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-2 | -40 °C | 110 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | IDC | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||
|
1-281711-5
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 15 | 1 | 2.54 mm | 3 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | AMPMODU | NO | 0.039 inch | 1 GΩ | 3A | 1 | 26 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 100 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | IDC | 0.571 inch | 1.531 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||
|
609-1041
TE Connectivity
|
Check for Price | No | Obsolete | 10 | 2 | 2.54 mm | 1 A | FEMALE | CABLE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 1A | 1 | POLARIZED | NO | NO | e0 | NO | 94V-0 | -65 °C | 105 °C | RECEPTACLE | RIBBON | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | YES | BLUE | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | IDC | TE CONNECTIVITY LTD | compliant |