Parametric results for: 113LABEL under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 16,717,913 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2842144-3
TE Connectivity
$0.0003 Yes Active 6 2 2 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT BOARD CONNECTOR 500VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C NOT APPLICABLE RECTANGULAR NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO 29.92u inch SURFACE MOUNT 0.157 inch 0.236 inch TE CONNECTIVITY LTD compliant TE Connectivity
2842142-5
TE Connectivity
$0.0003 Yes Active 10 2 2 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT BOARD CONNECTOR 500VAC V NO 2A 1 NO NO NO UL 94V-0 -40 °C 125 °C NOT APPLICABLE RECTANGULAR NO YES BLACK 0.079 inch NO ONE GENERAL PURPOSE NO 3.94u inch SURFACE MOUNT 0.157 inch 0.394 inch TE CONNECTIVITY LTD compliant TE Connectivity
2213R-20G-SM-7576APR
SPC Multicomp
$0.0009 Active BOARD CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.40
3-641123-6
TE Connectivity
$0.0015 Yes Obsolete 6 1 2.54 mm 5 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 5A 1 NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C TIN NOT SPECIFIED RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.7 inch 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
3-641123-6
TE Connectivity
$0.0015 Yes Yes Obsolete 6 1 2.54 mm 5 A MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 5A 1 NO NO e3 NO CSA, LR, U 94V-0 -55 °C 105 °C TIN NOT SPECIFIED RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 15u inch SOLDER 0.7 inch 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
69190-203HLF
Amphenol Communications Solutions
$0.0021 Yes Active 3 1 2.54 mm 1 MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.095 inch 0.1 inch 0.3 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE 3
I-DS1066-SCW002
Ningbo connfly electronic CO LTD
$0.0048 Contact Manufacturer 2 1 30 mΩ 2 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 500VAC V NO 1 GΩ POLARIZATION NOTCH 24 AWG 30 AWG -25 °C 85 °C RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.177 inch 0.27 inch 0.236 inch 0.102 inch CONNFLY ELECTRONIC CO LTD unknown
3-1658044-3
TE Connectivity
$0.0049 Yes Yes Active 84 2 800 µm 2 9.5 A 100 Ω MALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER NOT APPLICABLE STRAIGHT BOARD CONNECTOR 675VAC V NO 2 MΩ 115/230VAC 1 POLARIZED HOUSING NO NO NO UL 94V-0 -65 °C 125 °C LOCATING POST PLUG NOT APPLICABLE RECTANGULAR NO NO BLACK 0.032 inch 0.186 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 6.096 mm 5u inch SURFACE MOUNT 0.235 inch 0.16 inch 2.362 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.40
2-1735360-0
TE Connectivity
$0.0049 Yes Active 20 1 1 mm 1 A FEMALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE FFC/FPC CONNECTOR NO 1A 1 NO NO NO -20 °C 85 °C FFC, FPC NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SURFACE MOUNT 0.268 inch 0.118 inch 0.906 inch TE CONNECTIVITY LTD unknown TE Connectivity EAR99
98424-G52-16LF
Amphenol FCi
$0.0060 Yes Yes Active 16 2 2 mm 2 25 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT,PLASTIC PKG 650VAC V NO 1.7514 N 1 GΩ .1946 N NO NO e3 NO UL 94V-0 PLUG MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 30u inch SURFACE MOUNT 0.24 inch 0.244 inch 0.685 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 ROHS COMPLIANT