Filter Your Search
1 - 10 of 16,717,929 results
|
SG3S012V1C
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 12 | 1 | 2.4892 mm | 1 | 100 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | PCB CONNECTOR | 9 SIGNAL & 3 SWITCH CONTACTS | 500VAC V | NO | 1 GΩ | 1 | NO | NO | NO | UL | -25 °C | 85 °C | POSITIONING PIN | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | 0.098 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 1.096 inch | 0.114 inch | 1.319 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
1-2823361-0
TE Connectivity
|
Check for Price | Yes | Active | 2 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SOLDER | 0.472 inch | 0.087 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||
|
8-146497-7
TE Connectivity
|
$33.3246 | Yes | Yes | Obsolete | 74 | 2 | 2.54 mm | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | 3A | 1 | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -65 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | NO | YES | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 15u inch | SOLDER | 0.1 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||
|
6-147723-0
TE's AMP
|
Check for Price | Active | 11 | 1 | 2.54 mm | 2 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | STACKABLE | 750VAC V | NO | 5 GΩ | 2A | 1 | NO | NO | e3 | NO | CSA, UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | 30u inch | SURFACE MOUNT | 0.265 inch | TYCO ELECTRONICS AMP | unknown | ROHS COMPLIANT | |||||||||||||||||||||
|
2-2823128-0
TE Connectivity
|
Check for Price | Yes | Active | 2 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.787 inch | 0.11 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||
|
2132606-3
TE Connectivity
|
Check for Price | Active | 12 | 1.9 mm | 750 mA | 100 Ω | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .75A | 1 | POLARIZED | 30 V | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | COMPLIANT BOARDLOCK | NOT SPECIFIED | RECTANGULAR | NO | YES | BLACK | 0.053 inch | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | PRESS FIT | 0.819 inch | 0.47 inch | 0.687 inch | 0.047 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||
|
CFH050-F0-0100
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 635 µm | 1 | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | PCMCIA CONNECTOR | NO | 1 | UL | LOCATING POSTS | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.055 inch | NO | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.238 inch | 1.053 inch | 1.946 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
AKE-2141-060-1
Wieson Technologies Co Ltd
|
Check for Price | Contact Manufacturer | 124 | 2 | 787.4 µm | 2 | MALE | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | PCMCIA CONNECTOR | TRAY PACKAGING | NO | 1 | UL | PEG | RECEPTACLE | PHOSPHOR BRONZE | STAGGERED | COMPRESSION | NATURAL | 0.031 inch | NO | ONE | STAGGERED | 8.2042 mm | 10u inch | SURFACE MOUNT | 0.236 inch | 1.059 inch | 2.52 inch | WIESON TECHNOLOGIES CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
1-2823900-6
TE Connectivity
|
Check for Price | Yes | Active | 2 | 2 mm | 2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 650VAC V | NO | 2A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.079 inch | NO | ONE | GENERAL PURPOSE | NO | 4u inch | SOLDER | 0.709 inch | 0.087 inch | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||
|
827932-7
TE Connectivity
|
Check for Price | Active | 2 | 2.54 mm | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | 5A | 1 | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | NO | NO | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | 78.74u inch | SOLDER | 0.11 inch | unknown |