Parametric results for: 芜湖上门找服务+选妹Q71989ЗЗЗ0⊙ under Mains Power Connectors

Filter Your Search

1 - 10 of 471,979 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
771W-BX2/01
Qualtek Electronics Corporation
$0.2478 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown
6110.4220
Schurter Electronic Components
$0.2719 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C16, CSA C22.2, UL 94V-0; UL 498, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE QUICK CONNECT SCHURTER AG compliant ROHS COMPLIANT EAR99 8536.69.40.30
1210120169
Molex
$0.3000 Yes Active 4 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR 10A, 250VAC/300VDC -40 °C 70 °C NOT APPLICABLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER MOLEX LLC compliant EAR99 8536.69.40.30 Molex
IEC-C-1
Adam Technologies Inc
$0.3306 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
IEC-A-4
Adam Technologies Inc
$0.3631 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
MC001540
SPC Multicomp
$0.3700 Active MAINS POWER CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
6100.4110
Schurter Electronic Components
$0.3815 Yes Active 3 MALE PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE 10/15A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant ROHS COMPLIANT EAR99 8536.69.40.30 SCHURTER
IEC-A-1
Adam Technologies Inc
$0.4179 Yes Active 3 MALE PANEL POLYCARBONATE NICKEL MAINS POWER CONNECTOR STANDARD:IEC-320 15A, 250V NO YES e3 NO Bright Tin (Sn) BRASS SNAP SOLDER ADAM TECH compliant Adam Tech
4300.0103
Schurter Electronic Components
$0.4312 Yes Active 3 MALE PANEL POLYAMIDE6 MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498 CSA; UL -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE QUICK CONNECT 0.811 inch 2.657 inch 1.114 inch SCHURTER AG unknown EAR99 8536.69.40.30 SCHURTER
FN9244ER-12-06HI
Schaffner
$0.4350 Active 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR REFERENCE STANDARD: ENEC; IEC/EN 60601-1; UL; UKCA 12A, 250VAC NO YES NO CE; CSA -25 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED SNAP GENERAL PURPOSE QUICK CONNECT 0.882 inch 2.079 inch 1.89 inch SCHAFFNER EMV AG compliant ROHS COMPLIANT EAR99 8536.69.40.30