Parametric results for: 克拉玛依小姐群+选妹Q71989З330』 under Mains Power Connectors

Filter Your Search

21 - 30 of 471,981 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
4300.0104
Schurter Electronic Components
$0.5428 Yes Active 3 MALE PANEL POLYAMIDE6 MAINS POWER CONNECTOR STANDARD : CSA C22.2, IEC 60320, UL 498 CSA; UL -25 °C 70 °C SNAP MULTIPLE MATING PARTS AVAILABLE QUICK CONNECT 0.811 inch 2.657 inch 1.114 inch SCHURTER AG compliant SCHURTER
770W-X2/03
Qualtek Electronics Corporation
$0.5453 Yes Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown
4300.0099
Schurter Electronic Components
$0.5501 Yes Yes Obsolete 2 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8; UL 94V-0; UL 498; CSA C22.2; VDE 2.5A, 250VAC NO YES NO SOCKET NOT SPECIFIED SNAP GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER ROHS COMPLIANT
4300.0097
Schurter Electronic Components
$0.5626 Yes Yes Obsolete 2 MALE BOARD AND PANEL POLYETHYLENE NOT SPECIFIED MAINS POWER CONNECTOR STANDARDS: IEC/EN 60320-1/C8, UL-94V-0, UL 498, CSA C22.2 2.5A, 250VAC NO YES e3/e2 NO SOCKET TIN/TIN COPPER NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE SOLDER SCHURTER AG compliant SCHURTER ROHS COMPLIANT EAR99 8536.69.40.30
701W-X2/06
Qualtek Electronics Corporation
$0.5645 Active QUALTEK ELECTRONICS CORP unknown
770W-X2/12
Qualtek Electronics Corporation
$0.5645 Active NOT SPECIFIED MAINS POWER CONNECTOR NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown EAR99 8536.69.40.30
701W-15/06
Qualtek Electronics Corporation
$0.5647 Yes Active NOT SPECIFIED MAINS POWER CONNECTOR NOT APPLICABLE NOT SPECIFIED QUALTEK ELECTRONICS CORP unknown
738W-X2/07
Qualtek Electronics Corporation
$0.5755 Active QUALTEK ELECTRONICS CORP unknown
208697-2
TE Connectivity
$0.5756 Yes Yes Active 3 12.7 mm 10 A FEMALE PANEL POLYAMIDE NOT APPLICABLE MAINS POWER CONNECTOR ALSO ACCEPTS FASTON 205 SERIES TABS NO 10A 1 18 AWG NO NO NO -40 °C 110 °C RECEPTACLE NOT APPLICABLE SNAP NO YES BLACK NO ONE GENERAL PURPOSE NO IDC 1.06 inch 1.19 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
FN9244ER-15-06HI
Schaffner
$0.5768 Active 3 MALE PANEL NOT SPECIFIED MAINS POWER CONNECTOR REFERENCE STANDARD: ENEC; IEC/EN 60601-1; UL; UKCA 15A, 250VAC NO YES NO CE; CSA -25 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED SNAP GENERAL PURPOSE QUICK CONNECT 0.882 inch 2.079 inch 1.89 inch SCHAFFNER EMV AG compliant ROHS COMPLIANT