Filter Your Search
21 - 30 of 471,977 results
|
4300.0104
Schurter Electronic Components
|
$0.5428 | Yes | Active | 3 | MALE | PANEL | POLYAMIDE6 | MAINS POWER CONNECTOR | STANDARD : CSA C22.2, IEC 60320, UL 498 | CSA; UL | -25 °C | 70 °C | SNAP | MULTIPLE MATING PARTS AVAILABLE | QUICK CONNECT | 0.811 inch | 2.657 inch | 1.114 inch | SCHURTER AG | compliant | SCHURTER | ||||||||||||||||||||||||||||
|
770W-X2/03
Qualtek Electronics Corporation
|
$0.5453 | Yes | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
4300.0099
Schurter Electronic Components
|
$0.5501 | Yes | Yes | Obsolete | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C8; UL 94V-0; UL 498; CSA C22.2; VDE | 2.5A, 250VAC | NO | YES | NO | SOCKET | NOT SPECIFIED | SNAP | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | |||||||||||||||||||||||||
|
4300.0097
Schurter Electronic Components
|
$0.5626 | Yes | Yes | Obsolete | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC/EN 60320-1/C8, UL-94V-0, UL 498, CSA C22.2 | 2.5A, 250VAC | NO | YES | e3/e2 | NO | SOCKET | TIN/TIN COPPER | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | SCHURTER AG | compliant | SCHURTER | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
701W-X2/06
Qualtek Electronics Corporation
|
$0.5645 | Active | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
770W-X2/12
Qualtek Electronics Corporation
|
$0.5645 | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
701W-15/06
Qualtek Electronics Corporation
|
$0.5647 | Yes | Active | NOT SPECIFIED | MAINS POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | QUALTEK ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
738W-X2/07
Qualtek Electronics Corporation
|
$0.5755 | Active | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
208697-2
TE Connectivity
|
$0.5756 | Yes | Yes | Active | 3 | 12.7 mm | 10 A | FEMALE | PANEL | POLYAMIDE | NOT APPLICABLE | MAINS POWER CONNECTOR | ALSO ACCEPTS FASTON 205 SERIES TABS | NO | 10A | 1 | 18 AWG | NO | NO | NO | -40 °C | 110 °C | RECEPTACLE | NOT APPLICABLE | SNAP | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | IDC | 1.06 inch | 1.19 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||
|
FN9244ER-15-06HI
Schaffner
|
$0.5768 | Active | 3 | MALE | PANEL | NOT SPECIFIED | MAINS POWER CONNECTOR | REFERENCE STANDARD: ENEC; IEC/EN 60601-1; UL; UKCA | 15A, 250VAC | NO | YES | NO | CE; CSA | -25 °C | 85 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | SNAP | GENERAL PURPOSE | QUICK CONNECT | 0.882 inch | 2.079 inch | 1.89 inch | SCHAFFNER EMV AG | compliant | ROHS COMPLIANT |