Filter Your Search
1 - 10 of 11,965,875 results
|
D38999/24FE6PA
TE Connectivity
|
$0.1042 | Yes | Active | 6 | 23 A | MALE | CABLE AND PANEL | 17 | ALUMINUM ALLOY | GOLD OVER NICKEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 23A | 1 | POLARIZED | A | 12 AWG | 14 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | e4 | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | 6 | 12 | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | E6 | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||
|
C90-3420-4
Harwin
|
$0.5100 | Yes | Active | NOT APPLICABLE | NOT APPLICABLE | HARWIN PLC | compliant | EAR99 | Harwin | ||||||||||||||||||||||||||||||||||||||||||||||
|
KPSE6E1415S-DZF42F0
ITT Interconnect Solutions
|
$0.8485 | No | Active | 15 | FEMALE | CABLE | POLYCHLOROPRENE | 14 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | -55 °C | 125 °C | SOLID | PLUG | NOT SPECIFIED | 14,1 | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | WATERPROOF | CRIMP | 14-15 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||
|
MKJ1C7F13-37AB
ITT Interconnect Solutions
|
$1.0000 | Active | 37 | MALE | BOARD AND PANEL | POLYETHYLENE | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARISED | NO | B | CORROSION/ENVIRONMENT RESISTANT | -55 °C | 150 °C | SOLID | RECEPTACLE | 37 | 23 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | 13-37 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
MKJ1C7F13-37CD
ITT Interconnect Solutions
|
$1.0000 | Active | 37 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARISED | NO | D | CORROSION/ENVIRONMENT RESISTANT | -55 °C | 150 °C | SOLID | RECEPTACLE | 37 | 23 | THREADED | 140 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | 13-37 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
MKJ1C7F13-37AD
ITT Interconnect Solutions
|
$1.0000 | Active | 37 | MALE | BOARD AND PANEL | POLYETHYLENE | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARISED | NO | D | CORROSION/ENVIRONMENT RESISTANT | -55 °C | 150 °C | SOLID | RECEPTACLE | 37 | 23 | THREADED | 140 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | 13-37 | ITT CANNON | compliant | |||||||||||||||||||||||||
|
ZPF000000000008231
TE Connectivity
|
$1.0000 | Yes | Active | 12 | 7.5 A | FEMALE | 500 Cycles | PANEL | 12 | STAINLESS STEEL | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 | NO | 7.5A | 1 | POLARIZED | 6 | 20 AWG | 24 AWG | NO | NO | NO | EN | -65 °C | 260 °C | SOLID | PLUG | NOT APPLICABLE | RND PIN-SKT | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
MKJ1C7F13-37AA
ITT Interconnect Solutions
|
$1.0000 | Active | 37 | MALE | BOARD AND PANEL | POLYETHYLENE | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | NO | A | CORROSION/ENVIRONMENT RESISTANT | -55 °C | 150 °C | SOLID | RECEPTACLE | 37 | 23 | THREADED | 150 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | 13-37 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||
|
MKJ1C7W13-37AB
ITT Interconnect Solutions
|
$1.0000 | Active | 37 | MALE | BOARD AND PANEL | POLYETHYLENE | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARISED | NO | B | CORROSION/ENVIRONMENT RESISTANT | -55 °C | 150 °C | SOLID | RECEPTACLE | 37 | 23 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | 13-37 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
MKJ1C7F13-37CC
ITT Interconnect Solutions
|
$1.0000 | Active | 37 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 13 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | POLARISED | NO | C | CORROSION/ENVIRONMENT RESISTANT | -55 °C | 150 °C | SOLID | RECEPTACLE | 37 | 23 | THREADED | 95 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | 13-37 | ITT CANNON | compliant | EAR99 | 8536.69.40.20 |